Datasheets
74LV4060PW,118 by:

74LV4060 - 14-stage binary ripple counter with oscillator@en-us TSSOP 16-Pin

Part Details for 74LV4060PW,118 by Nexperia

Overview of 74LV4060PW,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74LV4060PW,118

Part # Distributor Description Stock Price Buy
DISTI # 74AH2688
Newark Binary Ripple Counter/Divider, 125Deg C Rohs Compliant: Yes |Nexperia 74LV4060PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5965
  • 1 $0.4090
  • 10 $0.3360
  • 25 $0.3120
  • 50 $0.2870
  • 100 $0.2630
  • 250 $0.2450
  • 500 $0.2270
  • 1,000 $0.1860
$0.1860 / $0.4090 Buy Now
DISTI # 1727-74LV4060PW,118CT-ND
DigiKey IC BINARY COUNTER 14BIT 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3769
In Stock
  • 1 $0.4100
  • 10 $0.3530
  • 25 $0.3292
  • 100 $0.2633
  • 250 $0.2445
  • 500 $0.2069
  • 1,000 $0.1599
  • 2,500 $0.1458
  • 5,000 $0.1364
  • 12,500 $0.1270
  • 25,000 $0.1204
  • 62,500 $0.1176
$0.1176 / $0.4100 Buy Now
DISTI # 74LV4060PW,118
Avnet Americas Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LV4060PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel 0
  • 7,500 $0.1359
  • 12,500 $0.1322
  • 20,000 $0.1285
  • 37,500 $0.1249
  • 75,000 $0.1212
  • 375,000 $0.1175
  • 750,000 $0.1138
$0.1138 / $0.1359 Buy Now
DISTI # 771-LV4060PW118
Mouser Electronics Counter ICs 74LV4060PW/SOT403/TSSOP16 RoHS: Compliant 16010
  • 1 $0.3700
  • 10 $0.2960
  • 100 $0.2320
  • 500 $0.2060
  • 1,000 $0.1600
  • 2,500 $0.1360
  • 10,000 $0.1310
  • 25,000 $0.1200
  • 50,000 $0.1170
$0.1170 / $0.3700 Buy Now
DISTI # V72:2272_06505700
Arrow Electronics Counter Single 14-Bit Binary UP Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 466 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1721 Container: Cut Strips Americas - 4868
  • 466 $0.2146
  • 500 $0.2126
  • 1,000 $0.2106
  • 3,000 $0.2086
$0.2086 / $0.2146 Buy Now
DISTI # E02:0323_00163499
Arrow Electronics Counter Single 14-Bit Binary UP Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2338 Europe - 2500
  • 2,500 $0.1244
  • 10,000 $0.1161
  • 25,000 $0.1143
$0.1143 / $0.1244 Buy Now
DISTI # V79:2366_23235633
Arrow Electronics Counter Single 14-Bit Binary UP Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 635 Package Multiple: 1 Date Code: 2230 Americas - 2050
  • 635 $0.1575
  • 1,000 $0.1332
  • 2,500 $0.1197
$0.1197 / $0.1575 Buy Now
Future Electronics 74LV Series 3.3 V CMOS 14-Stage Binary Ripple Counter - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel 2500
Reel
  • 2,500 $0.1240
  • 5,000 $0.1220
  • 10,000 $0.1190
  • 12,500 $0.1190
  • 37,500 $0.1140
$0.1140 / $0.1240 Buy Now
Future Electronics 74LV Series 3.3 V CMOS 14-Stage Binary Ripple Counter - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel 0
Reel
  • 2,500 $0.1240
  • 5,000 $0.1220
  • 10,000 $0.1190
  • 12,500 $0.1190
  • 37,500 $0.1140
$0.1140 / $0.1240 Buy Now
Rochester Electronics 74LV4060PW - Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 21300
  • 1 $0.1205
  • 25 $0.1181
  • 100 $0.1133
  • 500 $0.1084
  • 1,000 $0.1024
$0.1024 / $0.1205 Buy Now
DISTI # 74LV4060PW,118
Avnet Asia Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R (Alt: 74LV4060PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days 0
  • 7,500 $0.1271
  • 15,000 $0.1255
  • 22,500 $0.1239
  • 37,500 $0.1223
  • 75,000 $0.1193
  • 187,500 $0.1164
  • 375,000 $0.1137
$0.1137 / $0.1271 Buy Now
DISTI # 74LV4060PW,118
Avnet Silica Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R (Alt: 74LV4060PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED Negative Edge 1V~5.5V 14 1 90MHz TSSOP-16 Counters / Dividers ROHS 2235
  • 5 $0.2445
  • 50 $0.2129
  • 150 $0.1993
  • 500 $0.1824
  • 2,500 $0.1657
  • 5,000 $0.1612
$0.1612 / $0.2445 Buy Now
DISTI # 74LV4060PW,118
EBV Elektronik Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R (Alt: 74LV4060PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 74LV4060PW,118

74LV4060PW,118 CAD Models

74LV4060PW,118 Part Data Attributes

74LV4060PW,118 Nexperia
Buy Now Datasheet
Compare Parts:
74LV4060PW,118 Nexperia 74LV4060 - 14-stage binary ripple counter with oscillator@en-us TSSOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP
Package Description 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Pin Count 16
Manufacturer Package Code SOT403-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1995-11-01
Samacsys Manufacturer Nexperia
Additional Feature OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
Count Direction UP
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation ASYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 14
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 105 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE
Width 4.4 mm
fmax-Min 100 MHz

Alternate Parts for 74LV4060PW,118

This table gives cross-reference parts and alternative options found for 74LV4060PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4060PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LV4060PW-T IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Counter NXP Semiconductors 74LV4060PW,118 vs 74LV4060PW-T
74LV4060PW Binary Counter Nexperia 74LV4060PW,118 vs 74LV4060PW
74LV4020PW IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403, SSOP-16, Counter NXP Semiconductors 74LV4060PW,118 vs 74LV4020PW
74LV4060PW,112 74LV4060 - 14-stage binary ripple counter with oscillator TSSOP 16-Pin NXP Semiconductors 74LV4060PW,118 vs 74LV4060PW,112
74LV4060PWDH-T IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, Counter NXP Semiconductors 74LV4060PW,118 vs 74LV4060PWDH-T
935174990118 Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 Nexperia 74LV4060PW,118 vs 935174990118
74LV4060PW,112 74LV4060 - 14-stage binary ripple counter with oscillator@en-us TSSOP 16-Pin Nexperia 74LV4060PW,118 vs 74LV4060PW,112
74LV4020PWDH IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-403, TSSOP1-16, Counter NXP Semiconductors 74LV4060PW,118 vs 74LV4020PWDH
74LV4020PW,112 74LV4020 - 14-stage binary ripple counter TSSOP 16-Pin NXP Semiconductors 74LV4060PW,118 vs 74LV4020PW,112
74LV4060PW,118 74LV4060 - 14-stage binary ripple counter with oscillator TSSOP 16-Pin NXP Semiconductors 74LV4060PW,118 vs 74LV4060PW,118
Part Number Description Manufacturer Compare
935174990112 IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Counter NXP Semiconductors 74LV4060PW,118 vs 935174990112
74LV4060PWDH-T IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, Counter NXP Semiconductors 74LV4060PW,118 vs 74LV4060PWDH-T
74LV4060PW,118 74LV4060 - 14-stage binary ripple counter with oscillator TSSOP 16-Pin NXP Semiconductors 74LV4060PW,118 vs 74LV4060PW,118
935174990118 IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Counter NXP Semiconductors 74LV4060PW,118 vs 935174990118
74LV4060PW-T IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Counter NXP Semiconductors 74LV4060PW,118 vs 74LV4060PW-T
74LV4020PW,112 74LV4020 - 14-stage binary ripple counter TSSOP 16-Pin NXP Semiconductors 74LV4060PW,118 vs 74LV4020PW,112
935174990118 Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 Nexperia 74LV4060PW,118 vs 935174990118
74LV4020PWDH IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-403, TSSOP1-16, Counter NXP Semiconductors 74LV4060PW,118 vs 74LV4020PWDH
74LV4060PW Binary Counter Nexperia 74LV4060PW,118 vs 74LV4060PW
74LV4060PW,112 74LV4060 - 14-stage binary ripple counter with oscillator@en-us TSSOP 16-Pin Nexperia 74LV4060PW,118 vs 74LV4060PW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV4060PW,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV4060PW,118 by Nexperia

  • Please alert me when 74LV4060PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LV4060PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV4060PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LV4060PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV4060PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV4060PW,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: