Part Details for 74LV423D-T by NXP Semiconductors
Overview of 74LV423D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV423D-T
74LV423D-T CAD Models
74LV423D-T Part Data Attributes
|
74LV423D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV423D-T
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Prescaler/Multivibrator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 116 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74LV423D-T
This table gives cross-reference parts and alternative options found for 74LV423D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV423D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV123D,118 | 74LV123 - Dual retriggerable monostable multivibrator with reset SOP 16-Pin | NXP Semiconductors | 74LV423D-T vs 74LV123D,118 |
935210250118 | Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16 | Nexperia | 74LV423D-T vs 935210250118 |
74LV123DB,112 | 74LV123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin | Nexperia | 74LV423D-T vs 74LV123DB,112 |
HD74LV123AFP | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DA | Renesas Electronics Corporation | 74LV423D-T vs HD74LV123AFP |
74LV123PWDH-T | IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-403, TSSOP1-16, Prescaler/Multivibrator | NXP Semiconductors | 74LV423D-T vs 74LV123PWDH-T |
HD74LV123AT-ELL | Monostable Multivibrator, PDSO16, TTP-16DA | Hitachi Ltd | 74LV423D-T vs HD74LV123AT-ELL |
74LV123BQ | Monostable Multivibrator | Nexperia | 74LV423D-T vs 74LV123BQ |
SN74LV123AD | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 | Texas Instruments | 74LV423D-T vs SN74LV123AD |
74LV123DB,118 | 74LV123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin | NXP Semiconductors | 74LV423D-T vs 74LV123DB,118 |
SN74LV123ADGVRE4 | Dual Retriggerable Monostable Multivibrators 16-TVSOP -40 to 85 | Texas Instruments | 74LV423D-T vs SN74LV123ADGVRE4 |