Part Details for 74LV574DB,112 by NXP Semiconductors
Overview of 74LV574DB,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 74LV574DB,112
74LV574DB,112 CAD Models
74LV574DB,112 Part Data Attributes
|
74LV574DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV574DB,112
NXP Semiconductors
74LV574 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for 74LV574DB,112
This table gives cross-reference parts and alternative options found for 74LV574DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV574DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV574DBLE | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 74LV574DB,112 vs SN74LV574DBLE |
SN74LV574ADBR | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 74LV574DB,112 vs SN74LV574ADBR |
74LV574DB,118 | 74LV574 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin | NXP Semiconductors | 74LV574DB,112 vs 74LV574DB,118 |
SN74LV574DBR | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 74LV574DB,112 vs SN74LV574DBR |