-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC04A - Hex inverter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LVC04AD - Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 101289 |
|
$0.0921 / $0.1084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC04AD,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC04AD,112
Nexperia
74LVC04A - Hex inverter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-04-08 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC04AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC04AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC04ADTE4 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74LVC04AD,112 vs SN74LVC04ADTE4 |
74LVC04AD-T | Inverter | Nexperia | 74LVC04AD,112 vs 74LVC04AD-T |
SN74LVC04ADG4 | Hex Inverter 14-SOIC -40 to 125 | Texas Instruments | 74LVC04AD,112 vs SN74LVC04ADG4 |
SN74LVC04ADRE4 | Hex Inverter 14-SOIC -40 to 125 | Texas Instruments | 74LVC04AD,112 vs SN74LVC04ADRE4 |
SN74LVC04ADRG4 | 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125 | Texas Instruments | 74LVC04AD,112 vs SN74LVC04ADRG4 |
SN74LVC04AD | 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125 | Texas Instruments | 74LVC04AD,112 vs SN74LVC04AD |
SN74LVC04ADR | 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125 | Texas Instruments | 74LVC04AD,112 vs SN74LVC04ADR |
SN74LVC04ADT | 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125 | Texas Instruments | 74LVC04AD,112 vs SN74LVC04ADT |
74LVC04AD | Inverter | Nexperia | 74LVC04AD,112 vs 74LVC04AD |