-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC10A - Triple 3-input NAND gate@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LVC10ABQ,115CT-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2745 In Stock |
|
$0.0967 / $0.3500 | Buy Now |
DISTI #
74LVC10ABQ,115
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC10ABQ,115) RoHS: Compliant Min Qty: 3870 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.0808 / $0.0891 | Buy Now |
DISTI #
74LVC10ABQ,115
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC10ABQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0823 / $0.0979 | Buy Now |
DISTI #
771-LVC10ABQ115
|
Mouser Electronics | Logic Gates 74LVC10ABQ/SOT762/DHVQFN14 RoHS: Compliant | 1640 |
|
$0.0890 / $0.4900 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V 24 mA Surface Mount Triple 3-Input NAND Gate - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0839 / $0.0918 | Buy Now |
|
Rochester Electronics | 74LVC10ABQ - NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0801 / $0.0942 | Buy Now |
DISTI #
74LVC10ABQ.115
|
TME | IC: digital, NAND, Ch: 3, IN: 3, CMOS,TTL, SMD, DHVQFN14, 1.2÷3.6VDC Min Qty: 1 | 0 |
|
$0.1110 / $0.3380 | RFQ |
DISTI #
74LVC10ABQ,115
|
Avnet Silica | NAND Gate 3-Element 3-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74LVC10ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC10ABQ,115
|
EBV Elektronik | NAND Gate 3-Element 3-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74LVC10ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1024 / $0.1097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC10ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC10ABQ,115
Nexperia
74LVC10A - Triple 3-input NAND gate@en-us QFN 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.00004 mA | |
Propagation Delay (tpd) | 12.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |