Logic
74LVC10AD,112
Description: 74LVC10A - Triple 3-input NAND gate@en-us SOIC 14-Pin

Overview of 74LVC10AD,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC10AD,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVC10AD,112
Avnet Americas NAND Gate 3-Element 3-IN CMOS 14-Pin SO Tube - Rail/Tube (Alt: 74LVC10AD,112) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 14281 Partner Stock
  • 2,942 $0.1173
  • 3,000 $0.1148
  • 5,900 $0.1114
  • 15,000 $0.1088
  • 30,000 $0.1062
$0.1062 / $0.1173 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6840 Package Multiple: 57 0
  • 5,700 $0.1850
$0.1850 Buy Now
Rochester Electronics 74LVC10AD - NAND Gate ' RoHS: Compliant Status: Obsolete Min Qty: 1 114
  • 1 $0.1240
  • 25 $0.1215
  • 100 $0.1166
  • 500 $0.1116
  • 1,000 $0.1054
$0.1054 / $0.1240 Buy Now
DISTI # 74LVC10AD.112
TME IC: digital, NAND, Ch: 3, IN: 3, CMOS,TTL, SMD, SO14, 1.2÷3.6VDC, tube Min Qty: 5 34
  • 5 $0.1660
  • 10 $0.1560
  • 25 $0.1380
  • 171 $0.1350
$0.1350 / $0.1660 Buy Now

CAD Models for 74LVC10AD,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC10AD,112 by Nexperia

74LVC10AD,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1998-04-28
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.00004 mA
Propagation Delay (tpd)
12.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LVC10AD,112
    Nexperia
    74LVC10A - Triple 3-input NAND gate@en-us SOIC 14-Pin
    VS

Alternate Parts for 74LVC10AD,112

This table gives cross-reference parts and alternative options found for 74LVC10AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC10AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX10MX NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74LVC10AD,112 vs 74LCX10MX
SN74LVC10ADTE4 LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADTE4
74LCX10MX LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 74LVC10AD,112 vs 74LCX10MX
74LVC10AD,118 74LVC10A - Triple 3-input NAND gate SOIC 14-Pin NXP Semiconductors 74LVC10AD,112 vs 74LVC10AD,118
SN74LVC10ADG4 Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SOIC -40 to 125 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADG4
SN74LVC10ADTG4 LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADTG4
SN74LVC10ADT Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SOIC -40 to 125 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADT
935260743118 IC ALVC/VCX/A SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate NXP Semiconductors 74LVC10AD,112 vs 935260743118
74LCX10M NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74LVC10AD,112 vs 74LCX10M
74LVC10AD,112 74LVC10A - Triple 3-input NAND gate SOIC 14-Pin NXP Semiconductors 74LVC10AD,112 vs 74LVC10AD,112
Part Number Description Manufacturer Compare
74LVC10AD,118 74LVC10A - Triple 3-input NAND gate SOIC 14-Pin NXP Semiconductors 74LVC10AD,112 vs 74LVC10AD,118
SN74LVC10ANSRG4 LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74LVC10AD,112 vs SN74LVC10ANSRG4
SN74LVC10DR Triple 3-Input Positive-NAND Gate 14-SOIC -40 to 85 Texas Instruments 74LVC10AD,112 vs SN74LVC10DR
74LCX10MX IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation 74LVC10AD,112 vs 74LCX10MX
SN74LVC10ADTG4 LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADTG4
SN74LVC10D Triple 3-Input Positive-NAND Gate 14-SOIC -40 to 85 Texas Instruments 74LVC10AD,112 vs SN74LVC10D
SN74LVC10ADTE4 LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADTE4
SN74LVC10ADE4 LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADE4
SN74LVC10ADG4 Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SOIC -40 to 125 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADG4
SN74LVC10ADT Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SOIC -40 to 125 Texas Instruments 74LVC10AD,112 vs SN74LVC10ADT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC10AD,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC10AD,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC10AD,112 would you like to use for your alert(s)?
  • Please alert me when 74LVC10AD,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC10AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC10AD,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC10AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC10AD,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC10AD,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: