-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC10A - Triple 3-input NAND gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2544
|
Newark | Nand Gate, 3 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC10APW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 585 |
|
$0.1490 / $0.4470 | Buy Now |
DISTI #
1727-6667-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
661 In Stock |
|
$0.0843 / $0.5000 | Buy Now |
DISTI #
74LVC10APW,118
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC10APW,118) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0735 / $0.0878 | Buy Now |
DISTI #
771-LVC10APW118
|
Mouser Electronics | Logic Gates 74LVC10APW/SOT402/TSSOP14 RoHS: Compliant | 2490 |
|
$0.0840 / $0.4800 | Buy Now |
DISTI #
V79:2366_18854665
|
Arrow Electronics | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 1628 | Americas - 4898 |
|
$0.0820 / $0.1800 | Buy Now |
|
Future Electronics | Triple 3-input NAND gate RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0753 / $0.0818 | Buy Now |
DISTI #
65095737
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 1628 | Americas - 4898 |
|
$0.0820 / $0.1800 | Buy Now |
|
Rochester Electronics | 74LVC10APW - NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0728 / $0.0856 | Buy Now |
DISTI #
74LVC10APW.118
|
TME | IC: digital, NAND, Ch: 3, IN: 3, CMOS,TTL, SMD, TSSOP14, -40÷125°C Min Qty: 1 | 0 |
|
$0.0940 / $0.4250 | RFQ |
DISTI #
74LVC10APW,118
|
Avnet Asia | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R (Alt: 74LVC10APW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1042 / $0.1166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC10APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC10APW,118
Nexperia
74LVC10A - Triple 3-input NAND gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP1-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-04-28 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.00004 mA | |
Propagation Delay (tpd) | 12.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC10APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC10APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935260748112 | NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74LVC10APW,118 vs 935260748112 |
74LVC10PWDH-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC10APW,118 vs 74LVC10PWDH-T |
SN74LVC10APWE4 | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LVC10APW,118 vs SN74LVC10APWE4 |
SN74LVC10APWT | Three-channel, three-input, 1.1V to 3.6V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 74LVC10APW,118 vs SN74LVC10APWT |
SN74LVC10PWLE | Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 85 | Texas Instruments | 74LVC10APW,118 vs SN74LVC10PWLE |
SN74LVC10APWRE4 | Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 85 | Texas Instruments | 74LVC10APW,118 vs SN74LVC10APWRE4 |
SN74LVC10APWRG4 | 3-ch, 3-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 74LVC10APW,118 vs SN74LVC10APWRG4 |
74LCX10MTCX | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 | National Semiconductor Corporation | 74LVC10APW,118 vs 74LCX10MTCX |
74LCX10MTCX | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74LVC10APW,118 vs 74LCX10MTCX |
74LVC10APW,118 | 74LVC10A - Triple 3-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74LVC10APW,118 vs 74LVC10APW,118 |