-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC11 - Dual inverter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2545
|
Newark | And Gate, 3 I/P, -40 To 125Deg C, Logic Function:And Gate, No. Of Elements:Triple, No. Of Inputs:3Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:74Lvc, Supply Voltage Min:1.2V, Output Current:- Rohs Compliant: Yes |Nexperia 74LVC11D,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 739 |
|
$0.0800 | Buy Now |
DISTI #
1727-6364-1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2519 In Stock |
|
$0.0771 / $0.3600 | Buy Now |
DISTI #
74LVC11D,118
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC11D,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0696 / $0.0830 | Buy Now |
DISTI #
771-LVC11D118
|
Mouser Electronics | Logic Gates 74LVC11D/SOT108/SO14 RoHS: Compliant | 8722 |
|
$0.0770 / $0.3600 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V High Performance Triple 3-Input SMT AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.0746 / $0.0843 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V High Performance Triple 3-Input SMT AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.0724 / $0.0819 | Buy Now |
|
Rochester Electronics | 74LVC11D - AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 21709 |
|
$0.0688 / $0.0809 | Buy Now |
DISTI #
74LVC11D,118
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC11D,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0696 / $0.0830 | Buy Now |
DISTI #
74LVC11D.118
|
TME | IC: digital, AND, Ch: 3, IN: 3, CMOS,TTL, SMD, SO14, -40÷125°C, 40uA Min Qty: 1 | 0 |
|
$0.1140 / $0.3170 | RFQ |
DISTI #
74LVC11D,118
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC11D,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0696 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC11D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC11D,118
Nexperia
74LVC11 - Dual inverter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC11D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC11D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC11ADCG8 | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | 74LVC11D,118 vs IDT74LVC11ADCG8 |
74LVC11D,118 | 74LVC11 - Triple 3-input AND gate SOIC 14-Pin | NXP Semiconductors | 74LVC11D,118 vs 74LVC11D,118 |
74LVC11D,112 | 74LVC11 - Dual inverter@en-us SOIC 14-Pin | Nexperia | 74LVC11D,118 vs 74LVC11D,112 |
74LVC11D | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74LVC11D,118 vs 74LVC11D |
74LVC11D-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LVC11D,118 vs 74LVC11D-T |
IDT74LVC11ADCG | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | 74LVC11D,118 vs IDT74LVC11ADCG |
74LVC11D | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LVC11D,118 vs 74LVC11D |
935205910118 | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74LVC11D,118 vs 935205910118 |
PI74LVC11AW | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | 74LVC11D,118 vs PI74LVC11AW |
74LVC11D,112 | 74LVC11 - Triple 3-input AND gate SOIC 14-Pin | NXP Semiconductors | 74LVC11D,118 vs 74LVC11D,112 |