-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8508
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC125AD,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1457 |
|
$0.1230 / $0.3020 | Buy Now |
DISTI #
29AC1194
|
Newark | 74Lvc125Ad/Sot108/So14 Rohs Compliant: Yes |Nexperia 74LVC125AD,118 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 12500 |
|
$0.0960 | Buy Now |
DISTI #
30AK3286
|
Newark | Buffer/Driv, Quad, Tri-State, Soic-14, Logic Family/Base Number:74Lvc125, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC125AD,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0970 | Buy Now |
DISTI #
1727-3091-1-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
92736 In Stock |
|
$0.0872 / $0.2900 | Buy Now |
DISTI #
74LVC125AD,118
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC125AD,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 12500 |
|
$0.0888 | Buy Now |
DISTI #
771-74LVC125AD-T
|
Mouser Electronics | Buffers & Line Drivers 74LVC125AD/SOT108/SO14 RoHS: Compliant | 9908 |
|
$0.0870 / $0.2700 | Buy Now |
DISTI #
E02:0323_00161872
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2321 | Europe - 12500 |
|
$0.0935 | Buy Now |
DISTI #
V72:2272_06505839
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1057 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2043 Container: Cut Strips | Americas - 6434 |
|
$0.0875 / $0.0946 | Buy Now |
DISTI #
V36:1790_06505839
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2321 | Americas - 5000 |
|
$0.0866 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 90000Reel |
|
$0.0753 / $0.0851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC125AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC125AD,118
Nexperia
74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.8 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC125AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC125AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC125ADRG3 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LVC125AD,118 vs SN74LVC125ADRG3 |
MC74LCX125DR2 | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | 74LVC125AD,118 vs MC74LCX125DR2 |
74LVC125AD-T | Bus Driver | Nexperia | 74LVC125AD,118 vs 74LVC125AD-T |
74LVC125AD,112 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 74LVC125AD,118 vs 74LVC125AD,112 |
SN74LVC125ADTE4 | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74LVC125AD,118 vs SN74LVC125ADTE4 |
935231700112 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74LVC125AD,118 vs 935231700112 |
74LCX125MX | Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | 74LVC125AD,118 vs 74LCX125MX |
74LCX125MTR | Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs | STMicroelectronics | 74LVC125AD,118 vs 74LCX125MTR |
74LVC125AD | Bus Driver | Nexperia | 74LVC125AD,118 vs 74LVC125AD |
74LVC125AD-Q100 | Bus Driver | Nexperia | 74LVC125AD,118 vs 74LVC125AD-Q100 |