Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,500 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 2,500 | TAPE & REEL FULL |
|
View this part on RS Components | 0 | 2,500 | Reel |
|
View this part on Avnet Europe | 12,500 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
12,500
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC125APW,118
74LVC125APW,118
Nexperia
Active
TSSOP
TSSOP,
14
SOT402-1
compliant
8542.39.00.01
Nexperia
0.69
LVC/LCX/Z
R-PDSO-G14
e4
5 mm
BUS DRIVER
1
1
4
2
14
125 °C
-40 °C
3-STATE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC125APWTE4 Logic | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | 74LVC125APW,118 vs SN74LVC125APWTE4 |
74LVC125APW-Q100 Logic | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | 74LVC125APW,118 vs 74LVC125APW-Q100 |
SN74LVC125APWG4 Logic | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | 74LVC125APW,118 vs SN74LVC125APWG4 |
74LVC125APW Logic | Bus Driver | Nexperia | 74LVC125APW,118 vs 74LVC125APW |
74LVC125APW/T3 Logic | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74LVC125APW,118 vs 74LVC125APW/T3 |
SN74LVC125APWRG3 Logic | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP | Texas Instruments | 74LVC125APW,118 vs SN74LVC125APWRG3 |
SN74LVC125APWRE4 Logic | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | 74LVC125APW,118 vs SN74LVC125APWRE4 |
SN74LVC125APWR Logic | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | 74LVC125APW,118 vs SN74LVC125APWR |
SN74LVC125APWE4 Logic | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | 74LVC125APW,118 vs SN74LVC125APWE4 |
SN74LVC125APWTG4 Logic | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | 74LVC125APW,118 vs SN74LVC125APWTG4 |