-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2549
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC126ABQ,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 249 |
|
$0.1560 / $0.4990 | Buy Now |
DISTI #
1727-3482-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19986 In Stock |
|
$0.1064 / $0.4800 | Buy Now |
DISTI #
74LVC126ABQ,115
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC126ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0910 / $0.1086 | Buy Now |
DISTI #
771-LVC126ABQ115
|
Mouser Electronics | Buffers & Line Drivers 74LVC126ABQ/SOT762/DHVQFN14 RoHS: Compliant | 4968 |
|
$0.1040 / $0.4300 | Buy Now |
DISTI #
V79:2366_26137602
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Americas - 32041 |
|
$0.1252 | Buy Now |
DISTI #
V72:2272_06505848
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1816 Container: Cut Strips | Americas - 4213 |
|
$0.1582 / $0.2162 | Buy Now |
DISTI #
P40:2555_19664671
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Europe - 2960 |
|
$0.1160 / $0.3975 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V 24 mA SMT 3-State Quad Buffer/Line Driver - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0922 / $0.1030 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V 24 mA SMT 3-State Quad Buffer/Line Driver - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0896 / $0.1010 | Buy Now |
DISTI #
59168699
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1927 | Americas - 32041 |
|
$0.1252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC126ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC126ABQ,115
Nexperia
74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC126ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC126ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX126BQX | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14, 2.50 X 3 MM, LEAD FREE, MO-241, DQFN-14 | Fairchild Semiconductor Corporation | 74LVC126ABQ,115 vs 74LCX126BQX |
NC7WZ126L8X | TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL | onsemi | 74LVC126ABQ,115 vs NC7WZ126L8X |
74LVC126ABQ | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 | Nexperia | 74LVC126ABQ,115 vs 74LVC126ABQ |
74LVC126ABQ | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | NXP Semiconductors | 74LVC126ABQ,115 vs 74LVC126ABQ |
NC7WZ126L8X | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, QCC8, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Rochester Electronics LLC | 74LVC126ABQ,115 vs NC7WZ126L8X |
NC7WZ126L8X | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Fairchild Semiconductor Corporation | 74LVC126ABQ,115 vs NC7WZ126L8X |
74LCX126BQX | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 3000-REEL | onsemi | 74LVC126ABQ,115 vs 74LCX126BQX |