Part Details for 74LVC157APW-T by Nexperia
Overview of 74LVC157APW-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74LVC157APW-T
74LVC157APW-T CAD Models
74LVC157APW-T Part Data Attributes:
|
74LVC157APW-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC157APW-T
Nexperia
Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
JESD-609 Code | e4 | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74LVC157APW-T
This table gives cross-reference parts and alternative options found for 74LVC157APW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC157APW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX157MTC | Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, 2350-TUBE | onsemi | 74LVC157APW-T vs 74LCX157MTC |
MC74LCX157DTR2G | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL | onsemi | 74LVC157APW-T vs MC74LCX157DTR2G |
74LCX157MTC | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LVC157APW-T vs 74LCX157MTC |
74LCX157FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | 74LVC157APW-T vs 74LCX157FT |
SN74LVC157AQPWREP | Enhanced Product quadruple 2-line to 1-line data selector / multiplexer 16-TSSOP -40 to 125 | Texas Instruments | 74LVC157APW-T vs SN74LVC157AQPWREP |
TC74LCX157FT(EL) | IC MULTIPLEXER QUAD 2-CH 16TSSOP | Toshiba America Electronic Components | 74LVC157APW-T vs TC74LCX157FT(EL) |
74LVC157APW-Q100 | Multiplexer | Nexperia | 74LVC157APW-T vs 74LVC157APW-Q100 |
74LVC157APW,118 | 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin | Nexperia | 74LVC157APW-T vs 74LVC157APW,118 |
74LVC157APW,118 | 74LVC157A - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | 74LVC157APW-T vs 74LVC157APW,118 |
IDT74LVC157APG8 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | 74LVC157APW-T vs IDT74LVC157APG8 |