-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G00 - Single 2-input NAND gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3074
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G00GS,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 | Buy Now |
DISTI #
2156-74LVC1G00GS,132-1727-ND
|
DigiKey | IC NAND SNGL 2-INP Min Qty: 5017 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
184748 In Stock |
|
$0.0600 | Buy Now |
DISTI #
1727-74LVC1G00GS,132TR-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0581 / $0.0790 | Buy Now |
DISTI #
74LVC1G00GS,132
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 6-Pin XSON - Tape and Reel (Alt: 74LVC1G00GS,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0518 / $0.0619 | Buy Now |
DISTI #
771-74LVC1G00GS132
|
Mouser Electronics | Logic Gates 74LVC1G00GS/SOT1202/X2SON6 RoHS: Compliant | 0 |
|
$0.0580 / $0.0790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0565 | Buy Now |
|
Rochester Electronics | 74LVC1G00 - Single 2-input NAND gate RoHS: Compliant Status: Active Min Qty: 1 | 184748 |
|
$0.0513 / $0.0604 | Buy Now |
DISTI #
74LVC1G00GS,132
|
Avnet Asia | NAND Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74LVC1G00GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2058 / $0.2301 | Buy Now |
DISTI #
74LVC1G00GS,132
|
Avnet Silica | NAND Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74LVC1G00GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G00GS,132
|
EBV Elektronik | NAND Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74LVC1G00GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G00GS,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G00GS,132
Nexperia
74LVC1G00 - Single 2-input NAND gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, SON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G00GS,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G00GS,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G38DSFR | Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 6-SON -40 to 125 | Texas Instruments | 74LVC1G00GS,132 vs SN74LVC1G38DSFR |
74LVC1G00GV-Q100 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G00GS,132 vs 74LVC1G00GV-Q100 |
935298374125 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G00GS,132 vs 935298374125 |
SN74LVC1G00DRY | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO6 | Texas Instruments | 74LVC1G00GS,132 vs SN74LVC1G00DRY |
SN74LVC1G02DPWR | Single 2-input, 1.65-V to 5.5-V NOR gate 5-X2SON -40 to 125 | Texas Instruments | 74LVC1G00GS,132 vs SN74LVC1G02DPWR |
74LVC1G00GW,115 | 74LVC1G00 - Single 2-input NAND-gate TSSOP 5-Pin | NXP Semiconductors | 74LVC1G00GS,132 vs 74LVC1G00GW,115 |
SN74LVC1G00DSFR | Single 2-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G00GS,132 vs SN74LVC1G00DSFR |
74LVC1G00GN | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVC1G00GS,132 vs 74LVC1G00GN |
935277186132 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVC1G00GS,132 vs 935277186132 |
SN74LVC1G00DRYR | Single 2-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G00GS,132 vs SN74LVC1G00DRYR |