-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G00 - Single 2-input NAND gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4927
|
Newark | Nand Gate, Single, 2 I/P, Sc-74A-5, Logic Family/Base Number:74Lvc1G00, Logic Type:Nand Gate, Output Current:50Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Rohs Compliant: Yes |Nexperia 74LVC1G00GV,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 / $0.0400 | Buy Now |
DISTI #
1727-6061-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53941 In Stock |
|
$0.0393 / $0.4000 | Buy Now |
DISTI #
74LVC1G00GV,125
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G00GV,125) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
74LVC1G00GV,125
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G00GV,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
771-LVC1G00GV125
|
Mouser Electronics | Logic Gates 74LVC1G00GV/SOT753/SO5 RoHS: Compliant | 41523 |
|
$0.0330 / $0.3000 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 72000Reel |
|
$0.0286 / $0.0330 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0273 / $0.0315 | Buy Now |
|
Rochester Electronics | 74LVC1G00GV - NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 57000 |
|
$0.0270 / $0.0318 | Buy Now |
DISTI #
74LVC1G00GV.125
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS,TTL, SMD, SC74A, Mini Logic, LVC Min Qty: 1 | 2890 |
|
$0.0413 / $0.1279 | Buy Now |
DISTI #
74LVC1G00GV,125
|
Avnet Asia | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74LVC1G00GV,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 105000 |
|
$0.0330 / $0.0369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G00GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G00GV,125
Nexperia
74LVC1G00 - Single 2-input NAND gate@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G00GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G00GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G02DRY | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO6, PLASTIC, USON-6 | Texas Instruments | 74LVC1G00GV,125 vs SN74LVC1G02DRY |
SN74LVC1G02DRY2 | Single 2-input, 1.65-V to 5.5-V NOR gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G00GV,125 vs SN74LVC1G02DRY2 |
74LVC1G00GV-Q100H | 74LVC1G00_Q100 - Single 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | 74LVC1G00GV,125 vs 74LVC1G00GV-Q100H |
935277186132 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVC1G00GV,125 vs 935277186132 |
SN74LVC1G00DSF2 | Single 2-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G00GV,125 vs SN74LVC1G00DSF2 |
SN74LVC1G00DRLR | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-5X3 -40 to 125 | Texas Instruments | 74LVC1G00GV,125 vs SN74LVC1G00DRLR |
SN74LVC1G00DRY | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO6 | Texas Instruments | 74LVC1G00GV,125 vs SN74LVC1G00DRY |
SN74LVC1G00YZPR | Single 2-input, 1.65-V to 5.5-V NAND gate 5-DSBGA -40 to 85 | Texas Instruments | 74LVC1G00GV,125 vs SN74LVC1G00YZPR |
74LVC1G00GN,132 | 74LVC1G00 - Single 2-input NAND gate@en-us SON 6-Pin | Nexperia | 74LVC1G00GV,125 vs 74LVC1G00GN,132 |
935282402132 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVC1G00GV,125 vs 935282402132 |