-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G00 - Single 2-input NAND gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3076
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G00GX,125 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
2156-74LVC1G00GX,125-1727-ND
|
DigiKey | IC GATE NAND Min Qty: 5017 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
159375 In Stock |
|
$0.0600 | Buy Now |
DISTI #
1727-74LVC1G00GX,125TR-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5X2SON Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0620 / $0.0673 | Buy Now |
DISTI #
74LVC1G00GX,125
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin X2SON - Tape and Reel (Alt: 74LVC1G00GX,125) RoHS: Compliant Min Qty: 6039 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 159375 Partner Stock |
|
RFQ | |
DISTI #
74LVC1G00GX,125
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin X2SON - Tape and Reel (Alt: 74LVC1G00GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0527 / $0.0627 | Buy Now |
DISTI #
771-74LVC1G00GX125
|
Mouser Electronics | Logic Gates 74LVC1G00GX/SOT1226/X2SON5 RoHS: Compliant | 0 |
|
$0.0570 / $0.3100 | Order Now |
|
Future Electronics | Single 2-input NAND-gate RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0565 | Buy Now |
|
Rochester Electronics | 74LVC1G00GX - NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 159375 |
|
$0.0513 / $0.0604 | Buy Now |
DISTI #
74LVC1G00GX,125
|
Avnet Asia | NAND Gate 1-Element 2-IN CMOS 5-Pin X2SON (Alt: 74LVC1G00GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2235 / $0.2500 | Buy Now |
DISTI #
74LVC1G00GX,125
|
Avnet Silica | NAND Gate 1-Element 2-IN CMOS 5-Pin X2SON (Alt: 74LVC1G00GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G00GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G00GX,125
Nexperia
74LVC1G00 - Single 2-input NAND gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 HEIGHT, SOT-1226, SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G00GX,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G00GX,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935277186132 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVC1G00GX,125 vs 935277186132 |
74LVC1G00GW-G | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74LVC1G00GX,125 vs 74LVC1G00GW-G |
SN74LVC1G38YZPR | Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-DSBGA -40 to 85 | Texas Instruments | 74LVC1G00GX,125 vs SN74LVC1G38YZPR |
SN74LVC1G02DRY | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO6, PLASTIC, USON-6 | Texas Instruments | 74LVC1G00GX,125 vs SN74LVC1G02DRY |
SN74LVC1G02DBV | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74LVC1G00GX,125 vs SN74LVC1G02DBV |
SN74LVC1G00DSFR | Single 2-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G00GX,125 vs SN74LVC1G00DSFR |
74LVC1G00GV | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G00GX,125 vs 74LVC1G00GV |
SN74LVC1G38YEPR | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, BGA5, DSBGA-5 | Texas Instruments | 74LVC1G00GX,125 vs SN74LVC1G38YEPR |
NL17SV00XV5T2G | Single 2-Input NAND Gate, SOT-553, 5 LEAD, 4000-REEL | onsemi | 74LVC1G00GX,125 vs NL17SV00XV5T2G |
74LVC1G00GV-Q100H | 74LVC1G00_Q100 - Single 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | 74LVC1G00GX,125 vs 74LVC1G00GV-Q100H |