-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T8898
|
Newark | Logic, Inverter Gate, Single, Sot353, Logic Family/Base Number:74Lvc1G04, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Rohs Compliant: Yes |Diodes Inc. 74LVC1G04SE-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 / $0.2970 | Buy Now |
DISTI #
74LVC1G04SE-7DICT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26269 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
74LVC1G04SE-7
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74LVC1G04SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0202 / $0.0239 | Buy Now |
DISTI #
74LVC1G04SE-7
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74LVC1G04SE-7) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
RFQ | |
DISTI #
74LVC1G04SE-7
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74LVC1G04SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0202 / $0.0239 | Buy Now |
DISTI #
621-74LVC1G04SE-7
|
Mouser Electronics | Inverters LOGICLVCINV GATE1 RoHS: Compliant | 6656 |
|
$0.0450 / $0.2800 | Buy Now |
|
Future Electronics | 74LVC1G04 Series 5.5 V Surface Mount Single Inverter Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.0312 / $0.0362 | Buy Now |
|
Future Electronics | 74LVC1G04 Series 5.5 V Surface Mount Single Inverter Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0312 / $0.0362 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
DISTI #
74LVC1G04SE-7
|
TME | IC: digital, NOT, Ch: 1, SMD, SOT353, 1.65÷5.5VDC, -40÷125°C, LVC Min Qty: 10 | 475 |
|
$0.0330 / $0.0844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy