Part Details for 74LVC1G06GM,115 by NXP Semiconductors
Overview of 74LVC1G06GM,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74LVC1G06GM,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1G06GM,115-954-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6XSON Min Qty: 4661 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
226000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | 74LVC1G06GM - Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 165000 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for 74LVC1G06GM,115
74LVC1G06GM,115 CAD Models
74LVC1G06GM,115 Part Data Attributes
|
74LVC1G06GM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G06GM,115
NXP Semiconductors
74LVC1G06 - inverter with open-drain output SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC1G06GM,115
This table gives cross-reference parts and alternative options found for 74LVC1G06GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G06GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G06GM | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | 74LVC1G06GM,115 vs 74LVC1G06GM |
74LVC1G06GM,132 | 74LVC1G06 - inverter with open-drain output SON 6-Pin | NXP Semiconductors | 74LVC1G06GM,115 vs 74LVC1G06GM,132 |
NC7SZ05L6X | TinyLogic UHS Inverter (Open Drain Output), 5000-REEL | onsemi | 74LVC1G06GM,115 vs NC7SZ05L6X |
NC7SZ05L6X | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | 74LVC1G06GM,115 vs NC7SZ05L6X |
74LVC1G06GM,132 | 74LVC1G06 - Inverter with open-drain output@en-us SON 6-Pin | Nexperia | 74LVC1G06GM,115 vs 74LVC1G06GM,132 |
74LVC1G06FZ4-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, DFN-6 | Diodes Incorporated | 74LVC1G06GM,115 vs 74LVC1G06FZ4-7 |
74LVC1G06GM,115 | 74LVC1G06 - Inverter with open-drain output@en-us SON 6-Pin | Nexperia | 74LVC1G06GM,115 vs 74LVC1G06GM,115 |