-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G07W5-7DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31001 In Stock |
|
$0.0351 / $0.3500 | Buy Now |
DISTI #
74LVC1G07W5-7
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74LVC1G07W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 / $0.0303 | Buy Now |
DISTI #
621-74LVC1G07W5-7
|
Mouser Electronics | Buffers & Line Drivers Single Gate Open Out 1.65 to 5.5V 32mA RoHS: Compliant | 19169 |
|
$0.0420 / $0.3400 | Buy Now |
|
Future Electronics | 74LVC Series 1.65 - 5.5 V Single Buffer/Driver w/ Open Drain - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0398 / $0.0458 | Buy Now |
|
Future Electronics | 74LVC Series 1.65 - 5.5 V Single Buffer/Driver w/ Open Drain - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0398 / $0.0458 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | BUFFER, LVC/LCX/Z SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 2228 |
|
$0.0538 / $0.1196 | Buy Now |
|
Quest Components | BUFFER, LVC/LCX/Z SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 360 |
|
$0.0819 / $0.1820 | Buy Now |
DISTI #
74LVC1G07W5-7
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74LVC1G07W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 / $0.0303 | Buy Now |
DISTI #
74LVC1G07W5-7
|
TME | IC: digital, buffer,non-inverting, Ch: 1, SMD, SOT25, LVC, -40÷125°C Min Qty: 10 | 2985 |
|
$0.0368 / $0.0908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy