-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G08 - Single 2-input AND gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4115-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
478823 In Stock |
|
$0.0416 / $0.2500 | Buy Now |
DISTI #
74LVC1G08GV,125
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G08GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0437 | Buy Now |
DISTI #
74LVC1G08GV,125
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G08GV,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
771-74LVC1G08GV
|
Mouser Electronics | Logic Gates 74LVC1G08GV/SOT753/SO5 RoHS: Compliant | 460649 |
|
$0.0380 / $0.2500 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 2-Input AND Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 168000Reel |
|
$0.0362 / $0.0418 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 2-Input AND Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0373 / $0.0430 | Buy Now |
DISTI #
74LVC1G08GV,125
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G08GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0437 | Buy Now |
DISTI #
74LVC1G08GV,125
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G08GV,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
74LVC1G08GV.125
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS,TTL, SMD, SC74A, Mini Logic, LVC Min Qty: 1 | 444 |
|
$0.0485 / $0.1514 | Buy Now |
DISTI #
74LVC1G08GV,125
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G08GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G08GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G08GV,125
Nexperia
74LVC1G08 - Single 2-input AND gate@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G08GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G08GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G08GV | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G08GV,125 vs 74LVC1G08GV |
V62/04733-02YE | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -55 to 125 | Texas Instruments | 74LVC1G08GV,125 vs V62/04733-02YE |
NC7SZ08M5_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74LVC1G08GV,125 vs NC7SZ08M5_NL |
74LVC1G08QW5-7 | Gate, | Diodes Incorporated | 74LVC1G08GV,125 vs 74LVC1G08QW5-7 |
SN74LVC1G08QDBVRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -40 to 125 | Texas Instruments | 74LVC1G08GV,125 vs SN74LVC1G08QDBVRQ1 |
SN74LV1T08DBVRG4 | Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SOT-23 -40 to 125 | Texas Instruments | 74LVC1G08GV,125 vs SN74LV1T08DBVRG4 |
SN74LV1T08DBVR | Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SOT-23 -40 to 125 | Texas Instruments | 74LVC1G08GV,125 vs SN74LV1T08DBVR |
NC7SZ08M5X | TinyLogic UHS 2-Input AND Gate, 3000-REEL | onsemi | 74LVC1G08GV,125 vs NC7SZ08M5X |
74LVC1G08W5-7 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | 74LVC1G08GV,125 vs 74LVC1G08W5-7 |