-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G11-Q100 - Single 3-input AND gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2985
|
Newark | Logic, And Gate, Single, 3 I/P, Sc-88-6, Logic Family/Base Number:74Lvc1G11, Logic Type:And Gate, Output Current:50Ma, No. Of Inputs:3, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-88, No. Of Pins:6Pins, Rohs Compliant: Yes |Nexperia 74LVC1G11GW-Q100H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6652 |
|
$0.0880 / $0.4060 | Buy Now |
DISTI #
1727-8417-1-ND
|
DigiKey | IC GATE AND 1CH 3-INP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3830 In Stock |
|
$0.0468 / $0.3900 | Buy Now |
DISTI #
74LVC1G11GW-Q100H
|
Avnet Americas | AND Gate 1-Element 3-IN CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G11GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0373 / $0.0445 | Buy Now |
DISTI #
771-74LVC1G11GWQ100H
|
Mouser Electronics | Logic Gates 74LVC1G11GW-Q100/SOT363/SC-88 RoHS: Compliant | 91905 |
|
$0.0460 / $0.3900 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 32 mA Surface Mount Single 3-Input AND Gate - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.0471 / $0.0538 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 32 mA Surface Mount Single 3-Input AND Gate - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0471 / $0.0538 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 32 mA Surface Mount Single 3-Input AND Gate - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0458 / $0.0523 | Buy Now |
DISTI #
74LVC1G11GW-Q100H
|
TTI | Logic Gates 74LVC1G11GW-Q100/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0440 | Buy Now |
DISTI #
74LVC1G11GW-Q100H
|
Avnet Americas | AND Gate 1-Element 3-IN CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G11GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0373 / $0.0445 | Buy Now |
|
Ameya Holding Limited | 74LVC Series 5.5 V 32 mA Surface Mount Single 3-Input AND Gate - SC-88 | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G11GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G11GW-Q100H
Nexperia
74LVC1G11-Q100 - Single 3-input AND gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |