Part Details for 74LVC1G123DC-Q100 by Nexperia
Overview of 74LVC1G123DC-Q100 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G123DC-Q100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 225 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for 74LVC1G123DC-Q100
74LVC1G123DC-Q100 CAD Models
74LVC1G123DC-Q100 Part Data Attributes
|
74LVC1G123DC-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G123DC-Q100
Nexperia
Monostable Multivibrator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | SEATED-HGT NOM | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 19 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74LVC1G123DC-Q100
This table gives cross-reference parts and alternative options found for 74LVC1G123DC-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G123DC-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935295665125 | LVC/LCX/Z SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | Nexperia | 74LVC1G123DC-Q100 vs 935295665125 |
74LVC1G123DC | Monostable Multivibrator, LVC/LCX/Z Series, 1-Func, CMOS, PDSO8 | Nexperia | 74LVC1G123DC-Q100 vs 74LVC1G123DC |
74LVC1G123DC-Q100H | 74LVC1G123-Q100 - Single retriggerable monostable multivibrator; Schmitt trigger inputs@en-us SSOP 8-Pin | Nexperia | 74LVC1G123DC-Q100 vs 74LVC1G123DC-Q100H |