If you like Findchips… You will love Findchips PRO. Try it Now.

74LVC1G126DBVRG4

Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125

Choose Manufacturer
Price Range $0.1000

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

5,960

Part Number Description Manufacturer Compare
NC7SZ126M5X Logic TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL ON Semiconductor 74LVC1G126DBVRG4 vs NC7SZ126M5X
NC7SZ126P5X Logic TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL ON Semiconductor 74LVC1G126DBVRG4 vs NC7SZ126P5X
SN74LVC1G126DBVR Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments 74LVC1G126DBVRG4 vs SN74LVC1G126DBVR
SN74LVC1G126DCKR Logic Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G126DBVRG4 vs SN74LVC1G126DCKR
SN74LVC1G126DBVT Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments 74LVC1G126DBVRG4 vs SN74LVC1G126DBVT
SN74LVC1G126DCKT Logic Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G126DBVRG4 vs SN74LVC1G126DCKT
1P1G126QDBVRQ1 Logic Automotive catalog single bus buffer gate with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74LVC1G126DBVRG4 vs 1P1G126QDBVRQ1
74LVC1G126GV,125 Logic 74LVC1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin Nexperia 74LVC1G126DBVRG4 vs 74LVC1G126GV,125
Part Number Description Manufacturer Compare
74LVC1G126GW,125 Logic 74LVC1G126 - Bus buffer/line driver; 3-state TSSOP 5-Pin Nexperia 74LVC1G126DBVRG4 vs 74LVC1G126GW,125
74LVC1G126GV,125 Logic 74LVC1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin Nexperia 74LVC1G126DBVRG4 vs 74LVC1G126GV,125
NC7SZ126M5X Logic TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL ON Semiconductor 74LVC1G126DBVRG4 vs NC7SZ126M5X
74LVC1G126SE-7 Logic Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-353, 5 PIN Diodes Incorporated 74LVC1G126DBVRG4 vs 74LVC1G126SE-7
SN74LVC1G126DBVR Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments 74LVC1G126DBVRG4 vs SN74LVC1G126DBVR
NC7SZ126P5X Logic TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL ON Semiconductor 74LVC1G126DBVRG4 vs NC7SZ126P5X
SN74LVC1G126DCKR Logic Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G126DBVRG4 vs SN74LVC1G126DCKR
1P1G126QDBVRQ1 Logic Automotive catalog single bus buffer gate with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74LVC1G126DBVRG4 vs 1P1G126QDBVRQ1
SN74LVC1G126DBVT Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments 74LVC1G126DBVRG4 vs SN74LVC1G126DBVT
SN74LVC1G126DCKT Logic Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G126DBVRG4 vs SN74LVC1G126DCKT

Global Popularity

Popularity in Logic

Popularity in Bus Driver/Transceivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. Germany
    100
  • 2. Malaysia
    98
  • 3. Singapore
    91
  • 4. Egypt
    89
  • 5. United States
    88
  • 6. Romania
    87
  • 7. Norway
    83
  • 8. Australia
    80
  • 9. Afghanistan
    80
  • 10. Denmark
    79

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $0.1000 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00403 Ultrasonic Distance Measurement using the TLV320AIC3268 miniDSP CODEC Reference Design | TI.com
    TIDA-00403: The TIDA-00403 reference design uses off-the-shelf EVMs for ultrasonic distance measurement solutions using algorithms within the TLV320AIC3268 miniDSP. In conjunction with TI’s PurePath Studio design suite, a robust and user configurable ultrasonic distance measurement system can be designed with the click of a mouse. The ultrasonic burst generation characteristics as well as detection algorithms can be user modified to fit specific use cases in industrial and measurement applications allowing users to overcome the limitations of other fixed function sensors while simultaneously increasing reliability of the measurements. Two GPIOs on the TLV320AIC3268 are automatically triggered indicating a transmitted and received ultrasonic burst. With a host MCU monitoring these GPIOs, the time of flight can be extracted.
  • Ultrasonic Distance Measurement using the TLV320AIC3268 miniDSP CODEC Reference Design
    TIDA-00403: The TIDA-00403 reference design uses off-the-shelf EVMs for ultrasonic distance measurement solutions using algorithms within the TLV320AIC3268 miniDSP. In conjunction with TI’s PurePath Studio design suite, a robust and user configurable ultrasonic distance measurement system can be designed with the click of a mouse. The ultrasonic burst generation characteristics as well as detection algorithms can be user modified to fit specific use cases in industrial and measurement applications allowing users to overcome the limitations of other fixed function sensors while simultaneously increasing reliability of the measurements. Two GPIOs on the TLV320AIC3268 are automatically triggered indicating a transmitted and received ultrasonic burst. With a host MCU monitoring these GPIOs, the time of flight can be extracted.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →