-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G126-Q100 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3131
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G126GW-Q100H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0630 | Buy Now |
DISTI #
1727-8420-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11337 In Stock |
|
$0.0410 / $0.1500 | Buy Now |
DISTI #
74LVC1G126GW-Q100H
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G126GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0320 / $0.0381 | Buy Now |
DISTI #
77174LVC1G126GWQ100H
|
Mouser Electronics | Buffers & Line Drivers 74LVC1G126GW-Q100/SOT353/UMT5 RoHS: Compliant | 80854 |
|
$0.0360 / $0.3300 | Buy Now |
|
Future Electronics | Buffer/Line Driver Non-Inverting 5.5V 5-TSSOP 3-State Output Auto Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 18000Reel |
|
$0.0342 / $0.0386 | Buy Now |
|
Future Electronics | Buffer/Line Driver Non-Inverting 5.5V 5-TSSOP 3-State Output Auto Qualified RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0339 / $0.0387 | Buy Now |
DISTI #
74LVC1G126GW-Q100H
|
TTI | Buffers & Line Drivers 74LVC1G126GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0325 / $0.0370 | Buy Now |
DISTI #
74LVC1G126GW-Q100H
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R (Alt: 74LVC1G126GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 31000 |
|
$0.0262 / $0.0262 | Buy Now |
DISTI #
74LVC1G126GW-Q100H
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R (Alt: 74LVC1G126GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
C1S548200480108
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant | 3000 |
|
$0.0419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G126GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G126GW-Q100H
Nexperia
74LVC1G126-Q100 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G126GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G126GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G125Z-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-553, 5 PIN | Diodes Incorporated | 74LVC1G126GW-Q100H vs 74LVC1G125Z-7 |
74LVC1G126Z-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-553, 5 PIN | Diodes Incorporated | 74LVC1G126GW-Q100H vs 74LVC1G126Z-7 |
SN74LVC1G126DSFR | Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125 | Texas Instruments | 74LVC1G126GW-Q100H vs SN74LVC1G126DSFR |
74LVC1G125GV-Q100 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-753, SC-74A, SOP-5 | NXP Semiconductors | 74LVC1G126GW-Q100H vs 74LVC1G125GV-Q100 |