-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3920
|
Newark | Logic, Schmitt Trig, Inv Gate, Sot25, Logic Family/Base Number:74Lvc1G14, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-25, No. Of Pins:5Pins, Rohs Compliant: Yes |Diodes Inc. 74LVC1G14W5-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4504 |
|
$0.0750 / $0.3600 | Buy Now |
DISTI #
96AC7012
|
Newark | Logic Lvc 1 Gate Sot25 T&r 3K Rohs Compliant: No |Diodes Inc. 74LVC1G14W5-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0310 | Buy Now |
DISTI #
74LVC1G14W5-7CT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19209 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
74LVC1G14W5-7
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74LVC1G14W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0258 / $0.0305 | Buy Now |
DISTI #
621-74LVC1G14W5-7
|
Mouser Electronics | Inverters 1.65 to 5.5V VCC 1G Schmitt-Trigger INV RoHS: Compliant | 23299 |
|
$0.0390 / $0.3400 | Buy Now |
DISTI #
V36:1790_06685393
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-25 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2250 | Americas - 54000 |
|
$0.0257 / $0.0273 | Buy Now |
DISTI #
A03:0893_13586431
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-25 T/R Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2340 | Asia - 15000 |
|
$0.0248 / $0.0381 | Buy Now |
DISTI #
V72:2272_06685393
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-25 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2251 Container: Cut Strips | Americas - 2713 |
|
$0.0483 / $0.2050 | Buy Now |
DISTI #
70550328
|
RS | Single Schmitt-Trigger Inverter SOT-25 | Diodes Inc 74LVC1G14W5-7 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 / $0.0960 | RFQ |
|
Future Electronics | 74LVC1G14 Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 315000Reel |
|
$0.0379 / $0.0431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy