Part Details for 74LVC1G175DCKTG4 by Texas Instruments
Results Overview of 74LVC1G175DCKTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G175DCKTG4 Information
74LVC1G175DCKTG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74LVC1G175DCKTG4 | Texas Instruments | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 |
US Tariff Estimator: 74LVC1G175DCKTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC1G175DCKTG4
74LVC1G175DCKTG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G175DCKTG4 Part Data Attributes
|
|
74LVC1G175DCKTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LVC1G175DCKTG4
Texas Instruments
Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop6,.08 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Logic IC Type | D Flip-Flop | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Propagation Delay (tpd) | 13.4 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 1.25 Mm | |
| fmax-Min | 150 Mhz |
Alternate Parts for 74LVC1G175DCKTG4
This table gives cross-reference parts and alternative options found for 74LVC1G175DCKTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G175DCKTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC1G175DCKTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | 74LVC1G175DCKTG4 vs 74LVC1G175DCKTE4 |
| NC7SZ175L6X | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, 1 MM, MICROPAK-6 | 74LVC1G175DCKTG4 vs NC7SZ175L6X |
74LVC1G175DCKTG4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74LVC1G175DCKTG4 is 1.65V to 5.5V.
-
To ensure signal integrity, use a low-impedance PCB layout, keep signal traces short, and use termination resistors if necessary. Also, consider using a signal integrity analysis tool to simulate and optimize your design.
-
Yes, the 74LVC1G175DCKTG4 can be used in a 3.3V system. However, the output voltage will be limited to 3.3V, and the device may not be able to drive as much current as it would at a higher voltage. Additionally, the propagation delay may be slightly longer at 3.3V.
-
The 74LVC1G175DCKTG4 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that your PCB design includes ESD protection components such as TVS diodes or resistors.
-
The maximum clock frequency that the 74LVC1G175DCKTG4 can handle is 150 MHz. However, this may vary depending on the specific application and system design.