Part Details for 74LVC1G3157GM,115 by Nexperia
Results Overview of 74LVC1G3157GM,115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G3157GM,115 Information
74LVC1G3157GM,115 by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 74LVC1G3157GM,115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37AH6177
|
Newark | 74Lvc1G3157Gm/Sot886/Xson6 Rohs Compliant: Yes |Nexperia 74LVC1G3157GM,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0540 | Buy Now |
|
DISTI #
74LVC1G3157GM,115
|
Avnet Americas | Analog Multiplexer/Demultiplexer, 1 Circuit, 2:1, 195 Ohm,1.65V to 5.5V, XSON-6, -40 ?C to 125 ?C - Tape and Reel (Alt: 74LVC1G3157GM,115) COO: Thailand RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1645 / $0.1763 | Buy Now |
|
DISTI #
74LVC1G3157GM,115
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9635 |
|
$0.0785 / $0.1490 | Buy Now |
|
|
Chip Stock | 74LVCSeries5.5VSMT2-ChannelAnalogMultiplexer/Demultiplexer-XSON-6 | 80000 |
|
RFQ |
US Tariff Estimator: 74LVC1G3157GM,115 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC1G3157GM,115
74LVC1G3157GM,115 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G3157GM,115 Part Data Attributes
|
|
74LVC1G3157GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G3157GM,115
Nexperia
74LVC1G3157 - 10 Ohm single-pole double-throw analog switch@en-us SON 6-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Vson, Solcc6,.04,20 | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT886 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 1.45 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Off-state Isolation-Nom | 42 Db | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.04,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.5 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 5 Ns | |
| Switch-on Time-Max | 6 Ns | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1 Mm |
Alternate Parts for 74LVC1G3157GM,115
This table gives cross-reference parts and alternative options found for 74LVC1G3157GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G3157GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC1G3157GM,132 | NXP Semiconductors | Check for Price | 74LVC1G3157 - 2-channel analog multiplexer/demultiplexer SON 6-Pin | 74LVC1G3157GM,115 vs 74LVC1G3157GM,132 |
74LVC1G3157GM,115 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74LVC1G3157GM,115 is 1.65 V to 5.5 V.
-
Yes, the 74LVC1G3157GM,115 is suitable for high-frequency applications up to 200 MHz.
-
The maximum current that the 74LVC1G3157GM,115 can sink or source is 24 mA.
-
Yes, the 74LVC1G3157GM,115 is compatible with other logic families such as LVTTL, LVCMOS, and TTL.
-
The package type of the 74LVC1G3157GM,115 is a small outline no-lead (SON) package with a 2.5 mm x 2.5 mm body size.