Part Details for 74LVC1G3157GV,125 by Nexperia
Results Overview of 74LVC1G3157GV,125 by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G3157GV,125 Information
74LVC1G3157GV,125 by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 74LVC1G3157GV,125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41Y2743
|
Newark | Analog Mux/Demux, 1:2, -40 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Tsop, No. Of Pins:6Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Nexperia 74LVC1G3157GV,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2895 |
|
$0.1590 / $0.2300 | Buy Now |
|
DISTI #
93X4938
|
Newark | Mux/Demux, 2 Ch, Sc-74-6, Multiplexer Configuration:2:1, No. Of Circuits:2Circuits, On State Resistance Max:7.5Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Multiplexer Case:Tsop, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |Nexperia 74LVC1G3157GV,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 | Buy Now |
|
DISTI #
74LVC1G3157GV,125
|
Avnet Americas | Multiplexer, Analogue, 1:2, 1.65V to 5.5V, -40 ?C to 125 ?C, TSOP-6 - Tape and Reel (Alt: 74LVC1G3157GV,125) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0991 / $0.1061 | Buy Now |
|
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 351000 |
|
$0.0934 / $0.1506 | Buy Now |
|
DISTI #
74LVC1G3157GV.125
|
TME | IC: digital, demultiplexer,multiplexer, Ch: 2, IN: 2, CMOS,TTL, SMD Min Qty: 1 | 3683 |
|
$0.1420 / $0.2700 | Buy Now |
|
|
Ameya Holding Limited | SOT457/A°/2-channel analog multiplexer/demultiplexer/12NC:935277229125 | 99000 |
|
RFQ | |
|
DISTI #
74LVC1G3157GV,125
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1875 |
|
$0.0743 / $0.0780 | Buy Now |
|
|
Chip Stock | AnalogSwitch/AnalogMultiplexerSingle2:16-PinTSOPT/R | 168000 |
|
RFQ |
US Tariff Estimator: 74LVC1G3157GV,125 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC1G3157GV,125
74LVC1G3157GV,125 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G3157GV,125 Part Data Attributes
|
|
74LVC1G3157GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G3157GV,125
Nexperia
74LVC1G3157 - 10 Ohm single-pole double-throw analog switch@en-us TSOP 6-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSOP | |
| Package Description | Tssop, | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT457 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Off-state Isolation-Nom | 42 Db | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 5 Ns | |
| Switch-on Time-Max | 6 Ns | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.5 Mm |
Alternate Parts for 74LVC1G3157GV,125
This table gives cross-reference parts and alternative options found for 74LVC1G3157GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G3157GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC1G3157GV,125 | NXP Semiconductors | Check for Price | 74LVC1G3157 - 2-channel analog multiplexer/demultiplexer TSOP 6-Pin | 74LVC1G3157GV,125 vs 74LVC1G3157GV,125 |
74LVC1G3157GV,125 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74LVC1G3157GV,125 is 1.65 V to 5.5 V.
-
Yes, the 74LVC1G3157GV,125 is suitable for high-frequency applications up to 200 MHz.
-
The maximum power dissipation for the 74LVC1G3157GV,125 is 500 mW.
-
Yes, the 74LVC1G3157GV,125 is compatible with both 3.3 V and 5 V systems.
-
The propagation delay for the 74LVC1G3157GV,125 is typically 3.5 ns at 3.3 V and 2.5 ns at 5 V.