-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G3157 - 10 Ohm single-pole double-throw analog switch@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W8003
|
Newark | Mux/Demux, 2Ch, -40 To 125Deg C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Sot-363, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Typ:6.2Ohm Rohs Compliant: Yes |Nexperia 74LVC1G3157GW,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8622 |
|
$0.0540 | Buy Now |
DISTI #
29AC1186
|
Newark | 74Lvc1G3157Gw/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia 74LVC1G3157GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 558000 |
|
$0.0390 | Buy Now |
DISTI #
93X4939
|
Newark | Analogue Multiplexer/Demultiplexer, 2:1, 1, 15 Ohm, 1.65V To 5.5V, Sot-363, 6 Rohs Compliant: Yes |Nexperia 74LVC1G3157GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0700 / $0.0780 | Buy Now |
DISTI #
1727-6073-1-ND
|
DigiKey | IC SWITCH SPDT X 1 10OHM 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31826 In Stock |
|
$0.0507 / $0.4300 | Buy Now |
DISTI #
74LVC1G3157GW,125
|
Avnet Americas | Analog Multiplexer Single 2:1 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G3157GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 558000 |
|
$0.1149 | Buy Now |
DISTI #
74LVC1G3157GW,125
|
Avnet Americas | Analog Multiplexer Single 2:1 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G3157GW,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0353 / $0.0422 | Buy Now |
DISTI #
74LVC1G3157GW,125
|
Avnet Americas | Analog Multiplexer Single 2:1 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G3157GW,125) RoHS: Compliant Min Qty: 18000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-LVC1G3157GW125
|
Mouser Electronics | Multiplexer Switch ICs 74LVC1G3157GW/SOT363/SC-88 RoHS: Compliant | 203300 |
|
$0.0470 / $0.3500 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 2-Channel Analog Multiplexer/Demultiplexer - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 558000Reel |
|
$0.0432 / $0.0498 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 2-Channel Analog Multiplexer/Demultiplexer - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 123000Reel |
|
$0.0432 / $0.0498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G3157GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G3157GW,125
Nexperia
74LVC1G3157 - 10 Ohm single-pole double-throw analog switch@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5 ns | |
Switch-on Time-Max | 6 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G3157GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G3157GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G3157GW | IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, PLASTIC, SC-88, SOT-363, 6 PIN, Multiplexer or Switch | NXP Semiconductors | 74LVC1G3157GW,125 vs 74LVC1G3157GW |
74LVC1G3157GW | Single-Ended Multiplexer | Nexperia | 74LVC1G3157GW,125 vs 74LVC1G3157GW |
74LVC1G3157GW-Q100 | Single-Ended Multiplexer | Nexperia | 74LVC1G3157GW,125 vs 74LVC1G3157GW-Q100 |
FSAU3157P6X_NL | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO6, 1.25 MM, EIAJ SC88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC1G3157GW,125 vs FSAU3157P6X_NL |
74LVC1G3157GW-Q10H | 74LVC1G3157-Q100 - 2-channel analog multiplexer/demultiplexer TSSOP 6-Pin | Nexperia | 74LVC1G3157GW,125 vs 74LVC1G3157GW-Q10H |