Part Details for 74LVC1G32SE-7 by Diodes Incorporated
Results Overview of 74LVC1G32SE-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G32SE-7 Information
74LVC1G32SE-7 by Diodes Incorporated is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC1G32SE-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12T8906
|
Newark | Logic, Pos Or, Single, 2 Ip, Sot353, Logic Family/Base Number:74Lvc1G32, Logic Type:Or, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Diodes Inc. 74LVC1G32SE-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3935 |
|
$0.0480 / $0.1100 | Buy Now |
|
DISTI #
74LVC1G32SE-7
|
Avnet Americas | Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74LVC1G32 - Tape and Reel (Alt: 74LVC1G32SE-7) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0278 / $0.0302 | Buy Now |
|
DISTI #
70437338
|
RS | OR GATE 1ELEMENT 2IN CMOS 5PIN SOT353 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.1020 | RFQ |
|
|
Bristol Electronics | Min Qty: 28 | 200 |
|
$0.0907 / $0.1815 | Buy Now |
|
DISTI #
74LVC1G32SE-7
|
TME | IC: digital, OR, Ch: 1, IN: 2, CMOS,TTL, SMD, SOT353, 1.65÷5.5VDC, LVC Min Qty: 1 | 0 |
|
$0.0360 / $0.1000 | RFQ |
|
DISTI #
74LVC1G32SE-7
|
IBS Electronics | 74LVC SERIES 5.5 V SURFACE MOUNT SINGLE 2-INPUT POSITIVE OR GATE - SOT-353 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0379 / $0.0413 | Buy Now |
|
DISTI #
74LVC1G32SE-7
|
Avnet Asia | Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74LVC1G32 (Alt: 74LVC1G32SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0248 / $0.0301 | Buy Now |
|
DISTI #
74LVC1G32SE-7
|
Avnet Silica | Logic IC OR Gate Single 2 Inputs 5 Pins SOT353 74LVC1G32 (Alt: 74LVC1G32SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC GATE OR 1CH 2-INP SOT-353 | 309000 |
|
$0.0238 / $0.0356 | Buy Now |
US Tariff Estimator: 74LVC1G32SE-7 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC1G32SE-7
74LVC1G32SE-7 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G32SE-7 Part Data Attributes
|
|
74LVC1G32SE-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC1G32SE-7
Diodes Incorporated
OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-353 | |
| Package Description | Tssop, Tssop5/6,.08 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Logic IC Type | Or Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for 74LVC1G32SE-7
This table gives cross-reference parts and alternative options found for 74LVC1G32SE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G32SE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC1G32GW | Philips Semiconductors | Check for Price | OR Gate, CMOS, PDSO5 | 74LVC1G32SE-7 vs 74LVC1G32GW |
| 74LVC1G32GW/DG,125 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, Gate | 74LVC1G32SE-7 vs 74LVC1G32GW/DG,125 |
| PI74STX1G32CX | Pericom Semiconductor Corporation | Check for Price | OR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN | 74LVC1G32SE-7 vs PI74STX1G32CX |
| 74LVC1G32GW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | 74LVC1G32SE-7 vs 74LVC1G32GW |
| 935268381115 | Nexperia | Check for Price | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | 74LVC1G32SE-7 vs 935268381115 |
| SN74LVC1G32DCKTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | 74LVC1G32SE-7 vs SN74LVC1G32DCKTE4 |
| SN74LVC1G32DCKJ | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | 74LVC1G32SE-7 vs SN74LVC1G32DCKJ |
74LVC1G32SE-7 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LVC1G32SE-7 is 100 MHz.
-
Yes, the 74LVC1G32SE-7 is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the 74LVC1G32SE-7 is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the 74LVC1G32SE-7 is suitable for high-speed applications due to its low propagation delay and high operating frequency.
-
The power consumption of the 74LVC1G32SE-7 is typically around 1.5 μA per gate, making it a low-power component suitable for battery-powered devices.