-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G66 - Bilateral switch@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1G66GF,132-1727-ND
|
DigiKey | NEXPERIA 74LVC1G66GF - BUS DRIVE Min Qty: 3129 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | 74LVC1G66GF - Bilateral switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.0823 / $0.0968 | Buy Now |
DISTI #
74LVC1G66GF,132
|
Avnet Silica | Analog Switch Single SPST 6-Pin XSON T/R (Alt: 74LVC1G66GF,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G66GF,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G66GF,132
Nexperia
74LVC1G66 - Bilateral switch@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1MM, 0.50 MM HEIGHT, SOT891, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G66GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G66GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G66GM | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBCC6, 1 MM X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6, Bus Driver/Transceiver | NXP Semiconductors | 74LVC1G66GF,132 vs 74LVC1G66GM |
74LVC1G66GF,132 | 74LVC1G66 - Bilateral switch SON 6-Pin | NXP Semiconductors | 74LVC1G66GF,132 vs 74LVC1G66GF,132 |
74LVC1G66GM | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PBCC6 | Nexperia | 74LVC1G66GF,132 vs 74LVC1G66GM |
74LVC1G66GM,132 | 74LVC1G66 - Bilateral switch@en-us SON 6-Pin | Nexperia | 74LVC1G66GF,132 vs 74LVC1G66GM,132 |
74LVC1G66GM,115 | 74LVC1G66 - Bilateral switch SON 6-Pin | NXP Semiconductors | 74LVC1G66GF,132 vs 74LVC1G66GM,115 |
74LVC1G66GM,132 | 74LVC1G66 - Bilateral switch SON 6-Pin | NXP Semiconductors | 74LVC1G66GF,132 vs 74LVC1G66GM,132 |