Part Details for 74LVC1G66GF by NXP Semiconductors
Overview of 74LVC1G66GF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC1G66GF
74LVC1G66GF CAD Models
74LVC1G66GF Part Data Attributes
|
74LVC1G66GF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G66GF
NXP Semiconductors
IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBCC6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PBCC-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC1G66GF
This table gives cross-reference parts and alternative options found for 74LVC1G66GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G66GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G66GF,132 | 74LVC1G66 - Bilateral switch@en-us SON 6-Pin | Nexperia | 74LVC1G66GF vs 74LVC1G66GF,132 |
74LVC1G66GF | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PBCC6 | Nexperia | 74LVC1G66GF vs 74LVC1G66GF |
74LVC1G66GM,132 | 74LVC1G66 - Bilateral switch SON 6-Pin | NXP Semiconductors | 74LVC1G66GF vs 74LVC1G66GM,132 |
74LVC1G66GM,115 | 74LVC1G66 - Bilateral switch SON 6-Pin | NXP Semiconductors | 74LVC1G66GF vs 74LVC1G66GM,115 |
74LVC1G66GM,132 | 74LVC1G66 - Bilateral switch@en-us SON 6-Pin | Nexperia | 74LVC1G66GF vs 74LVC1G66GM,132 |