Part Details for 74LVC1G97GW by Nexperia
Overview of 74LVC1G97GW by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC1G97GW
74LVC1G97GW CAD Models
74LVC1G97GW Part Data Attributes
|
74LVC1G97GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G97GW
Nexperia
Logic Circuit, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | MAJORITY LOGIC GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G97GW
This table gives cross-reference parts and alternative options found for 74LVC1G97GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G97GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G98GW | SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, PACKAGE-6 | NXP Semiconductors | 74LVC1G97GW vs 74LVC1G98GW |
74LVC1G58GW,125 | 74LVC1G58 - Low-power configurable multiple function gate@en-us | Nexperia | 74LVC1G97GW vs 74LVC1G58GW,125 |
NC7SZ58P6X | Logic Circuit, CMOS, PDSO6, ROHS COMPLIANT, SC70, SC-88A, 6 PIN | Fairchild Semiconductor Corporation | 74LVC1G97GW vs NC7SZ58P6X |
NL7SZ58DFT2G | Flexible Choice Logic (9 Configurable Functions), Inverting, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | 74LVC1G97GW vs NL7SZ58DFT2G |
NC7SZ57P6X | Logic Circuit, CMOS, PDSO6, ROHS COMPLIANT, SC70, SC-88A, 6 PIN | Fairchild Semiconductor Corporation | 74LVC1G97GW vs NC7SZ57P6X |
NC7SZ58P6X | TinyLogic UHS Universal Configurable 2-Input Logic Gates, 3000-REEL | onsemi | 74LVC1G97GW vs NC7SZ58P6X |
74LVC1G97GW | SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | NXP Semiconductors | 74LVC1G97GW vs 74LVC1G97GW |
74LVC1G58GW | Logic Circuit, CMOS, PDSO6 | Nexperia | 74LVC1G97GW vs 74LVC1G58GW |
74LVC1G57GW,125 | 74LVC1G57 - Low-power configurable multiple function gate TSSOP 6-Pin | NXP Semiconductors | 74LVC1G97GW vs 74LVC1G57GW,125 |
74LVC1G57GW | Logic Circuit, CMOS, PDSO6 | Nexperia | 74LVC1G97GW vs 74LVC1G57GW |