Datasheets
74LVC1GU04GW by:

Overview of: 74LVC1GU04GW by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 74LVC1GU04GW

CAD Models

Part Data Attributes

74LVC1GU04GW Nexperia

Buy Now Datasheet

Compare Parts:

74LVC1GU04GW Nexperia Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5

Source Content uid 74LVC1GU04GW
Rohs Code Yes
Part Life Cycle Code Active
Package Description TSSOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-18
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.004 mA
Propagation Delay (tpd) 6.5 ns
Schmitt Trigger YES
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Alternate Parts for: 74LVC1GU04GW

Part Number Description Manufacturer Compare
74LVC1GU04GW,165 Logic 74LVC1GU04 - Unbuffered inverter TSSOP 5-Pin NXP Semiconductors 74LVC1GU04GW vs 74LVC1GU04GW,165
935268596115 Logic Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1GU04GW vs 935268596115
935268596165 Logic LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN NXP Semiconductors 74LVC1GU04GW vs 935268596165
Part Number Description Manufacturer Compare
935268596165 Logic LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN NXP Semiconductors 74LVC1GU04GW vs 935268596165
74AHCT1G32GV,125 Logic 74AHC(T)1G32 - 2-input OR gate TSOP 5-Pin NXP Semiconductors 74LVC1GU04GW vs 74AHCT1G32GV,125
TC7SZ14FE,LJ(CT Logic LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 Toshiba America Electronic Components 74LVC1GU04GW vs TC7SZ14FE,LJ(CT
MC74VHC1G05DTT3 Logic AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi 74LVC1GU04GW vs MC74VHC1G05DTT3
HD74HC1GU04-EL Logic Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, CMPAK-5 Hitachi Ltd 74LVC1GU04GW vs HD74HC1GU04-EL
NC7ST32M5X Logic HST/T SERIES, 2-INPUT OR GATE, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC 74LVC1GU04GW vs NC7ST32M5X
74AHCT1G86GV-Q100 Logic IC XOR GATE, Gate NXP Semiconductors 74LVC1GU04GW vs 74AHCT1G86GV-Q100
MC74VHC1GU04DTR2 Logic AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 Motorola Mobility LLC 74LVC1GU04GW vs MC74VHC1GU04DTR2

Related Parts

Update Alert Settings for: 74LVC1GU04GW by Nexperia

  • Please alert me when 74LVC1GU04GW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC1GU04GW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1GU04GW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC1GU04GW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1GU04GW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1GU04GW by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.