Logic
74LVC244ADB,112
Description: 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin

Overview of 74LVC244ADB,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC244ADBR Texas Instruments Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125
SN74LVC244ADBRE4 Texas Instruments Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125
SN74LVC244ADBRG4 Texas Instruments Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125

CAD Models for 74LVC244ADB,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC244ADB,112 by NXP Semiconductors

74LVC244ADB,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP2
Package Description
5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20
Pin Count
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74LVC244ADB,112
    NXP Semiconductors
    74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin
    VS

Alternate Parts for 74LVC244ADB,112

This table gives cross-reference parts and alternative options found for 74LVC244ADB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC244ADB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCH244DBLE LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC 74LVC244ADB,112 vs SN74LVCH244DBLE
74LCX244MSA LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74LVC244ADB,112 vs 74LCX244MSA
74LVC244ADB,118 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin NXP Semiconductors 74LVC244ADB,112 vs 74LVC244ADB,118
74LVCH244ADB,112 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin NXP Semiconductors 74LVC244ADB,112 vs 74LVCH244ADB,112
74LVC244ADB IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVC244ADB,112 vs 74LVC244ADB
74LVCH244ADB,118 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin NXP Semiconductors 74LVC244ADB,112 vs 74LVCH244ADB,118
MC74LCX244SDR2 LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Motorola Mobility LLC 74LVC244ADB,112 vs MC74LCX244SDR2
MC74LCX244SD LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Motorola Mobility LLC 74LVC244ADB,112 vs MC74LCX244SD
74LCX244MSAX LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74LVC244ADB,112 vs 74LCX244MSAX
74LVCH244ADB,118 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin Nexperia 74LVC244ADB,112 vs 74LVCH244ADB,118
Part Number Description Manufacturer Compare
74LCX244SJ Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation 74LVC244ADB,112 vs 74LCX244SJ
74LVCH244APW,118 74LVC(H)244A - Octal buffer/line driver; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVC244ADB,112 vs 74LVCH244APW,118
74LVC2244APW,112 74LVC2244A - Octal buffer/line driver with 30 Ohm series termination resistors TSSOP2 20-Pin NXP Semiconductors 74LVC244ADB,112 vs 74LVC2244APW,112
74LVC244ADB,118 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin NXP Semiconductors 74LVC244ADB,112 vs 74LVC244ADB,118
74VHC244SJX Bus Driver, AHC/VHC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation 74LVC244ADB,112 vs 74VHC244SJX
SN74LVC244DW LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC 74LVC244ADB,112 vs SN74LVC244DW
MC74LCX244SD LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Motorola Mobility LLC 74LVC244ADB,112 vs MC74LCX244SD
74LVC244AD-T IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVC244ADB,112 vs 74LVC244AD-T
74VHC244D,118 74VHC(T)244 - Octal buffer_line driver; 3-state SOP 20-Pin NXP Semiconductors 74LVC244ADB,112 vs 74VHC244D,118
74LCX244MTCX Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74LVC244ADB,112 vs 74LCX244MTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC244ADB,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC244ADB,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC244ADB,112 would you like to use for your alert(s)?
  • Please alert me when 74LVC244ADB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC244ADB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC244ADB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC244ADB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC244ADB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC244ADB,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: