Part Details for 74LVC244APW by Philips Semiconductors
Results Overview of 74LVC244APW by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC244APW Information
74LVC244APW by Philips Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC244APW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2393 |
|
RFQ | ||
|
|
Bristol Electronics | 1072 |
|
RFQ | ||
|
|
ComSIT USA | OCTAL BUFFER/LINE DRIVER Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 10283 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
|
|
Vyrian | Logic ICs | 7540 |
|
RFQ |
US Tariff Estimator: 74LVC244APW by Philips Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC244APW
74LVC244APW Part Data Attributes
|
|
74LVC244APW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC244APW
Philips Semiconductors
Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Tssop, Tssop20,.25 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| JESD-30 Code | R-PDSO-G20 | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual |
74LVC244APW Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LVC244APW is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, it's essential to follow proper PCB design practices, such as using short signal traces, minimizing impedance mismatch, and providing adequate power supply decoupling. Additionally, consider using series termination resistors to reduce signal reflections.
-
Yes, the 74LVC244APW can be used as a level translator between 3.3V and 5V logic levels. However, ensure that the input voltage levels are within the specified range (VCC-0.5V to VCC+0.5V) and that the output voltage levels are within the specified range (VCC-0.5V to VCC+0.5V) to maintain proper operation.
-
The power consumption of the 74LVC244APW depends on the operating frequency, input signal levels, and output load. Typically, the quiescent current (ICC) is around 10 μA, and the dynamic current (ICCD) is around 10 mA at 100 MHz. Refer to the datasheet for more detailed information.
-
The 74LVC244APW has built-in ESD protection, but it's still essential to follow proper ESD handling practices during assembly and testing. Use ESD-safe materials, handle devices by the body or pins, and avoid touching the pins or leads to prevent damage.