Logic
74LVC257APW,112
Description: 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 16-Pin

Overview of 74LVC257APW,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 74LVC257APW,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-7286-ND
DigiKey IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Tube 443
In Stock
  • 1 $0.5300
  • 10 $0.3590
  • 96 $0.2702
  • 192 $0.2525
  • 288 $0.2436
$0.2436 / $0.5300 Buy Now
DISTI # 74LVC257APW,112
Avnet Americas Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP Tube - Rail/Tube (Alt: 74LVC257APW,112) RoHS: Compliant Min Qty: 1994 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 6912 Partner Stock
RFQ
Rochester Electronics 74LVC257APW - Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6912
  • 1 $0.1829
  • 25 $0.1792
  • 100 $0.1719
  • 500 $0.1646
  • 1,000 $0.1555
$0.1555 / $0.1829 Buy Now
DISTI # 74LVC257APW.112
TME IC: digital, multiplexer, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP16, LVC Min Qty: 3 426
  • 3 $0.3680
  • 10 $0.3130
  • 25 $0.2680
  • 96 $0.2340
$0.2340 / $0.3680 Buy Now

CAD Models for 74LVC257APW,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC257APW,112 by Nexperia

74LVC257APW,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1997-10-27
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LVC257APW,112
    Nexperia
    74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 16-Pin
    VS

Alternate Parts for 74LVC257APW,112

This table gives cross-reference parts and alternative options found for 74LVC257APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC257APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX257DTR2 LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74LVC257APW,112 vs MC74LCX257DTR2
TC74LCX257FT IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components 74LVC257APW,112 vs TC74LCX257FT
74LCX257FT CMOS Logic ICs - 74LCX Series Toshiba America Electronic Components 74LVC257APW,112 vs 74LCX257FT
SN74LVC257AMPWREP Enhanced Product quadruple 2-line to 1-line data selector/multiplexer with 3-state outputs 16-TSSOP -55 to 125 Texas Instruments 74LVC257APW,112 vs SN74LVC257AMPWREP
MC74LCX257DT LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74LVC257APW,112 vs MC74LCX257DT
Part Number Description Manufacturer Compare
935260678112 Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74LVC257APW,112 vs 935260678112
74LCX257FT CMOS Logic ICs - 74LCX Series Toshiba America Electronic Components 74LVC257APW,112 vs 74LCX257FT
MC74LCX257DTR2 LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74LVC257APW,112 vs MC74LCX257DTR2
5962-0050601Q2A Quadruple 2-Line To 1-Line Data Selector / Multiplexer 20-LCCC -55 to 125 Texas Instruments 74LVC257APW,112 vs 5962-0050601Q2A
SN74LVC257ADT Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments 74LVC257APW,112 vs SN74LVC257ADT
74LVC157ABQ,115 74LVC157A - Quad 2-input multiplexer@en-us QFN 16-Pin Nexperia 74LVC257APW,112 vs 74LVC157ABQ,115
74LVC258DB-T IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors 74LVC257APW,112 vs 74LVC258DB-T
MC74LCX257DT LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74LVC257APW,112 vs MC74LCX257DT
SN74LVC257ARGYR Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-VQFN -40 to 85 Texas Instruments 74LVC257APW,112 vs SN74LVC257ARGYR
CLVC257AQPWRG4Q1 Automotive quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-TSSOP -40 to 125 Texas Instruments 74LVC257APW,112 vs CLVC257AQPWRG4Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC257APW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC257APW,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC257APW,112 would you like to use for your alert(s)?
  • Please alert me when 74LVC257APW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC257APW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC257APW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC257APW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC257APW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC257APW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: