Part Details for 74LVC27BQ by NXP Semiconductors
Overview of 74LVC27BQ by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC27BQ
74LVC27BQ CAD Models
74LVC27BQ Part Data Attributes
|
74LVC27BQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC27BQ
NXP Semiconductors
LVC/LCX/Z SERIES, TRIPLE 3-INPUT NOR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 13.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LVC27BQ
This table gives cross-reference parts and alternative options found for 74LVC27BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC27BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5404MW8 | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, UUC14, WAFER, Gate | National Semiconductor Corporation | 74LVC27BQ vs DM5404MW8 |
74HC04BQ | Inverter | Nexperia | 74LVC27BQ vs 74HC04BQ |
74VHC00CW | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, WAFER | Fairchild Semiconductor Corporation | 74LVC27BQ vs 74VHC00CW |
MM74C86CW | XOR Gate, CMOS Series, 4-Func, 2-Input, CMOS, WAFER | Fairchild Semiconductor Corporation | 74LVC27BQ vs MM74C86CW |
74AHC04BQ,115 | 74AHC04; 74AHCT04 - Hex inverter@en-us QFN 14-Pin | Nexperia | 74LVC27BQ vs 74AHC04BQ,115 |
74HCT04BQ | Inverter | Nexperia | 74LVC27BQ vs 74HCT04BQ |
54F00MD8 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, UUC14, DIE | Texas Instruments | 74LVC27BQ vs 54F00MD8 |
74LCX32CW | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74LVC27BQ vs 74LCX32CW |
74ACTQ14CW | Inverter, ACT Series, 6-Func, 1-Input, CMOS | Fairchild Semiconductor Corporation | 74LVC27BQ vs 74ACTQ14CW |
74AHCT14BQ,115 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74LVC27BQ vs 74AHCT14BQ,115 |