Part Details for 74LVC2G04GV,165 by NXP Semiconductors
Overview of 74LVC2G04GV,165 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC2G04GV,165
74LVC2G04GV,165 CAD Models
74LVC2G04GV,165 Part Data Attributes
|
74LVC2G04GV,165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G04GV,165
NXP Semiconductors
74LVC2G04 - Dual inverter TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74LVC2G04GV,165
This table gives cross-reference parts and alternative options found for 74LVC2G04GV,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G04GV,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935291799132 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G04GV,165 vs 935291799132 |
935299304125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G04GV,165 vs 935299304125 |
NL27WZ04DTT1 | 27WZ SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, TSOP-6 | onsemi | 74LVC2G04GV,165 vs NL27WZ04DTT1 |
74LVC2G06GF | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G04GV,165 vs 74LVC2G06GF |
NL27WZ04DBVT1G | Dual Inverter, 3000-REEL | onsemi | 74LVC2G04GV,165 vs NL27WZ04DBVT1G |
74LVC2G04GV-R | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SC-74, SOT-457, 6 PIN, Gate | NXP Semiconductors | 74LVC2G04GV,165 vs 74LVC2G04GV-R |
NLV27WZ06DFT2G | Dual Inverter, Open Drain Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | 74LVC2G04GV,165 vs NLV27WZ06DFT2G |
74LVC2GU04DCKTG4 | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G04GV,165 vs 74LVC2GU04DCKTG4 |
74LVC2G04GV,125 | 74LVC2G04 - Dual inverter TSOP 6-Pin | NXP Semiconductors | 74LVC2G04GV,165 vs 74LVC2G04GV,125 |
74LVC2G04GW | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SC-88, SOT-363, SMT-6, Gate | NXP Semiconductors | 74LVC2G04GV,165 vs 74LVC2G04GW |