-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G06 - Inverters with open-drain outputs@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3347
|
Newark | Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2G06GS,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 | Buy Now |
DISTI #
2156-74LVC2G06GS,132-1727-ND
|
DigiKey | IC INVERTER Min Qty: 3175 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3175 In Stock |
|
$0.1100 | Buy Now |
DISTI #
1727-74LVC2G06GS,132TR-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1092 / $0.1323 | Buy Now |
DISTI #
74LVC2G06GS,132
|
Avnet Americas | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin XSON - Tape and Reel (Alt: 74LVC2G06GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0952 / $0.1137 | Buy Now |
DISTI #
771-74LVC2G06GS132
|
Mouser Electronics | Inverters 74LVC2G06GS/SOT1202/X2SON6 | 0 |
|
$0.1140 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1038 | Buy Now |
|
Rochester Electronics | 74LVC2G06GS - Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, XSON-6 RoHS: Compliant Status: Active Min Qty: 1 | 3175 |
|
$0.0944 / $0.1110 | Buy Now |
DISTI #
74LVC2G06GS,132
|
Avnet Asia | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin XSON (Alt: 74LVC2G06GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74LVC2G06GS,132
|
Avnet Silica | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin XSON (Alt: 74LVC2G06GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC2G06GS,132
|
EBV Elektronik | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin XSON (Alt: 74LVC2G06GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G06GS,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G06GS,132
Nexperia
74LVC2G06 - Inverters with open-drain outputs@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.2 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G06GS,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G06GS,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G06GS | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G06GS,132 vs 74LVC2G06GS |
935292927132 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | Nexperia | 74LVC2G06GS,132 vs 935292927132 |