Part Details for 74LVC2G06GW,125 by Nexperia
Results Overview of 74LVC2G06GW,125 by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC2G06GW,125 Information
74LVC2G06GW,125 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC2G06GW,125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AH2580
|
Newark | Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G06GW,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 240 |
|
$0.1280 / $0.2910 | Buy Now |
|
DISTI #
74LVC2G06GW,125
|
Avnet Americas | Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SC-88, 74LVC2G06 - Tape and Reel (Alt: 74LVC2G06GW,125) COO: Malaysia RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1381 / $0.1480 | Buy Now |
|
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 156000 |
|
$0.0883 / $0.1424 | Buy Now |
|
DISTI #
74LVC2G06GW.125
|
TME | IC: digital, buffer,inverting, Ch: 2, CMOS,TTL, SMD, SC88, -40÷125°C Min Qty: 1 | 2702 |
|
$0.1640 / $0.3200 | Buy Now |
|
DISTI #
74LVC2G06GW,125
|
Avnet Asia | Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SC-88, 74LVC2G06 (Alt: 74LVC2G06GW,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
74LVC2G06GW,125
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8421 |
|
$0.0826 / $0.1710 | Buy Now |
|
|
Chip Stock | BufferInverter74LVC2G06e374LVClogicgatecircuit2.9ns@5V50pF1.1mm-32mA1.7V-2V | 85000 |
|
RFQ |
US Tariff Estimator: 74LVC2G06GW,125 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC2G06GW,125
74LVC2G06GW,125 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G06GW,125 Part Data Attributes
|
|
74LVC2G06GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G06GW,125
Nexperia
74LVC2G06 - Inverters with open-drain outputs@en-us
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT363-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Nexperia | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Logic IC Type | INVERTER | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | OPEN-DRAIN | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR, 7 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 8.2 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 mm |
Alternate Parts for 74LVC2G06GW,125
This table gives cross-reference parts and alternative options found for 74LVC2G06GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G06GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC2G06GW | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | 74LVC2G06GW,125 vs 74LVC2G06GW |
| 74LVC2G06GW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Gate | 74LVC2G06GW,125 vs 74LVC2G06GW |
| 74LVC2G06GW-Q100 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | 74LVC2G06GW,125 vs 74LVC2G06GW-Q100 |
| 935299305125 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | 74LVC2G06GW,125 vs 935299305125 |
74LVC2G06GW,125 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LVC2G06GW,125 is 100 MHz.
-
Yes, the 74LVC2G06GW,125 is suitable for high-temperature applications, with an operating temperature range of -40°C to 125°C.
-
The power consumption of the 74LVC2G06GW,125 is typically 1.65V to 5.5V, with a low static power consumption of 10 μA (max) at 3.3V.
-
Yes, the 74LVC2G06GW,125 is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the 74LVC2G06GW,125 is typically 3.5 ns (max) at 3.3V and 25°C.