Part Details for 74LVC2G07FW4-7 by Diodes Incorporated
Overview of 74LVC2G07FW4-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC2G07FW4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74LVC2G07FW4-7CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4810 In Stock |
|
$0.1086 / $0.4900 | Buy Now |
DISTI #
74LVC2G07FW4-7
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin DFN T/R - Tape and Reel (Alt: 74LVC2G07FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 885000 Factory Stock |
|
$0.0677 / $0.0800 | Buy Now |
DISTI #
621-74LVC2G07FW4-7
|
Mouser Electronics | Buffers & Line Drivers LVC 2 Gates LOGIC RoHS: Compliant | 7434 |
|
$0.1080 / $0.4900 | Buy Now |
DISTI #
74LVC2G07FW4-7
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin DFN T/R - Tape and Reel (Alt: 74LVC2G07FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 885000 Factory Stock |
|
$0.0677 / $0.0800 | Buy Now |
DISTI #
74LVC2G07FW4-7
|
Avnet Silica | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin DFN T/R (Alt: 74LVC2G07FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1360 | Buy Now |