-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G07 - Buffers with open-drain outputs@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC3260
|
Newark | Buffer, Dual, Tri-State, Sc-88-6, Logic Family/Base Number:74Lvc2G07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sc-88, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |Nexperia 74LVC2G07GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11660 |
|
$0.1490 / $0.3120 | Buy Now |
DISTI #
93X4958
|
Newark | Buffer, Dual, Tri-State, Sc-88-6, Reel, Logic Family/Base Number:74Lvc2G07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sc-88, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC2G07GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0620 / $0.0710 | Buy Now |
DISTI #
1727-4121-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88754 In Stock |
|
$0.0575 / $0.4800 | Buy Now |
DISTI #
74LVC2G07GW,125
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G07GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 309000 |
|
$0.1120 | Buy Now |
DISTI #
74LVC2G07GW,125
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G07GW,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
771-74LVC2G07GW-G
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G07GW/SOT363/SC-88 RoHS: Compliant | 162339 |
|
$0.0560 / $0.4000 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 75000Reel |
|
$0.0413 / $0.0471 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0400 / $0.0456 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0400 / $0.0456 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 212 |
|
$0.1688 / $0.3375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G07GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G07GW,125
Nexperia
74LVC2G07 - Buffers with open-drain outputs@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.4 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G07GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G07GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G07GW-Q100H | 74LVC2G07-Q100 - Buffers with open-drain outputs@en-us | Nexperia | 74LVC2G07GW,125 vs 74LVC2G07GW-Q100H |
74LVC2G17GW,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us | Nexperia | 74LVC2G07GW,125 vs 74LVC2G17GW,125 |