Part Details for 74LVC2G08RA3-7 by Diodes Incorporated
Overview of 74LVC2G08RA3-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC2G08RA3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC2G08RA3-7DICT-ND
|
DigiKey | IC GATE AND 2CH 2-INP DFN1210-8 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69 In Stock |
|
$0.0530 / $0.4500 | Buy Now |
DISTI #
74LVC2G08RA3-7
|
Avnet Americas | LOGIC LVC 2 GATE X2-DFN1210-8 T&R 5K - Tape and Reel (Alt: 74LVC2G08RA3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000040000 Factory Stock |
|
RFQ | |
DISTI #
621-74LVC2G08RA3-7
|
Mouser Electronics | Logic Gates Logic LVC 2 Gate RoHS: Compliant | 5390 |
|
$0.0590 / $0.4500 | Buy Now |
DISTI #
74LVC2G08RA3-7
|
Avnet Americas | LOGIC LVC 2 GATE X2-DFN1210-8 T&R 5K - Tape and Reel (Alt: 74LVC2G08RA3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000040000 Factory Stock |
|
RFQ | |
DISTI #
74LVC2G08RA3-7
|
TME | IC: digital, AND, Ch: 2, IN: 2, CMOS, SMD, X2-DFN1210-8, 1.65÷5.5VDC Min Qty: 10 | 0 |
|
$0.0559 / $0.0835 | RFQ |
DISTI #
74LVC2G08RA3-7
|
Avnet Americas | LOGIC LVC 2 GATE X2-DFN1210-8 T&R 5K - Tape and Reel (Alt: 74LVC2G08RA3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000040000 Factory Stock |
|
RFQ | |
DISTI #
74LVC2G08RA3-7
|
Avnet Silica | LOGIC LVC 2 GATE X2-DFN1210-8 T&R 5K (Alt: 74LVC2G08RA3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC GATE AND 2CH 2-INP DFN1210-8 | 2695 |
|
$0.0595 / $0.1055 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0656 | Buy Now |
Part Details for 74LVC2G08RA3-7
74LVC2G08RA3-7 CAD Models
74LVC2G08RA3-7 Part Data Attributes
|
74LVC2G08RA3-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC2G08RA3-7
Diodes Incorporated
AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, X2-DFN1210-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X2-DFN1210-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.3 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for 74LVC2G08RA3-7
This table gives cross-reference parts and alternative options found for 74LVC2G08RA3-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G08RA3-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74LVC2G08G-P08-T | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, TSSOP-8 | Unisonic Technologies Co Ltd | 74LVC2G08RA3-7 vs U74LVC2G08G-P08-T |
SN74LVC2G08IDCTRQ1 | Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-SM8 -40 to 85 | Texas Instruments | 74LVC2G08RA3-7 vs SN74LVC2G08IDCTRQ1 |
U74LVC2G08G-SM1-T | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | 74LVC2G08RA3-7 vs U74LVC2G08G-SM1-T |
TC7WZ08FK,LJ(CT | AND Gate | Toshiba America Electronic Components | 74LVC2G08RA3-7 vs TC7WZ08FK,LJ(CT |
U74LVC2G08L-P08-R | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, TSSOP-8 | Unisonic Technologies Co Ltd | 74LVC2G08RA3-7 vs U74LVC2G08L-P08-R |
SN74LVC2G08DCTRE4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SM8 -40 to 125 | Texas Instruments | 74LVC2G08RA3-7 vs SN74LVC2G08DCTRE4 |
U74LVC2G08G-SM1-R | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | 74LVC2G08RA3-7 vs U74LVC2G08G-SM1-R |
NLV27WZ08USG | Dual 2-Input AND Gate Automotive Device, US8, 3000-REEL, Automotive Qualified | onsemi | 74LVC2G08RA3-7 vs NLV27WZ08USG |
TC7WZ08FU | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | 74LVC2G08RA3-7 vs TC7WZ08FU |