Logic
74LVC2G125DC
Description: LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8

Overview of 74LVC2G125DC by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
74LVC2G125DCTRE4 Texas Instruments Dual Bus Buffer Gate with 3-State Outputs 8-SM8 -40 to 125
74LVC2G125DCUTG4 Texas Instruments Dual Bus Buffer Gate with 3-State Outputs 8-VSSOP -40 to 125
74LVC2G125DCURG4 Texas Instruments Dual Bus Buffer Gate with 3-State Outputs 8-VSSOP -40 to 125

Price & Stock for 74LVC2G125DC by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Win Source Electronics Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP / Dual bus buffer/line driver 3-state 403535
  • 140 $0.3590
  • 340 $0.2950
  • 525 $0.2860
  • 725 $0.2770
  • 940 $0.2670
  • 1,250 $0.2400
$0.2400 / $0.3590 Buy Now

CAD Models for 74LVC2G125DC by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC2G125DC by NXP Semiconductors

74LVC2G125DC
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.5 ns
Propagation Delay (tpd)
11.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 74LVC2G125DC
    NXP Semiconductors
    LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
    VS

Alternate Parts for 74LVC2G125DC

This table gives cross-reference parts and alternative options found for 74LVC2G125DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G125DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC2G125DC,125 74LVC2G125 - Dual bus buffer/line driver; 3-state SSOP 8-Pin NXP Semiconductors 74LVC2G125DC vs 74LVC2G125DC,125
Part Number Description Manufacturer Compare
NL17SZ125 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74LVC2G125DC vs NL17SZ125
74LVC2G125DC,125 74LVC2G125 - Dual bus buffer/line driver; 3-state SSOP 8-Pin NXP Semiconductors 74LVC2G125DC vs 74LVC2G125DC,125

Related Parts for 74LVC2G125DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G125DC by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G125DC by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC2G125DC would you like to use for your alert(s)?
  • Please alert me when 74LVC2G125DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G125DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G125DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G125DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G125DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G125DC by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: