-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4963
|
Newark | Inverting Schmitt Trig, 2 I/P, Sc-88-6, Logic Family/Base Number:74Lvc2G14, Logic Type:Inverter Schmitt Trigger, Output Current:50Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-88, No. Rohs Compliant: Yes |Nexperia 74LVC2G14GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 / $0.0530 | Buy Now |
DISTI #
1727-4217-1-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2IN 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3980 In Stock |
|
$0.0383 / $0.4100 | Buy Now |
DISTI #
74LVC2G14GW,125
|
Avnet Americas | Inverter Schmitt Trigger 2-Element 6-Pin TSSOP (SOT-363) T/R - Tape and Reel (Alt: 74LVC2G14GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3468000 |
|
$0.0961 | Buy Now |
DISTI #
74LVC2G14GW,125
|
Avnet Americas | Inverter Schmitt Trigger 2-Element 6-Pin TSSOP (SOT-363) T/R - Tape and Reel (Alt: 74LVC2G14GW,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
771-LVC2G14GW125
|
Mouser Electronics | Inverters 74LVC2G14GW/SOT363/SC-88 RoHS: Compliant | 385189 |
|
$0.0420 / $0.3900 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 147000Reel |
|
$0.0412 / $0.0475 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 114000Reel |
|
$0.0412 / $0.0475 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0475 | Buy Now |
|
Rochester Electronics | 74LVC2G14GW - Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 159000 |
|
$0.0326 / $0.0384 | Buy Now |
DISTI #
74LVC2G14GW,125
|
Avnet Americas | Inverter Schmitt Trigger 2-Element 6-Pin TSSOP (SOT-363) T/R - Tape and Reel (Alt: 74LVC2G14GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3468000 |
|
$0.0961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G14GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G14GW,125
Nexperia
74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G14GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G14GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G14DCKR | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G14GW,125 vs SN74LVC2G14DCKR |
NC7WZ14P6X_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC2G14GW,125 vs NC7WZ14P6X_NL |
74LVC2G14GW-Q100/CU | Inverter | Nexperia | 74LVC2G14GW,125 vs 74LVC2G14GW-Q100/CU |
SN74LVC2G14DCKT | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G14GW,125 vs SN74LVC2G14DCKT |
SN74LVC2G14DCKTE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | 74LVC2G14GW,125 vs SN74LVC2G14DCKTE4 |
74LVC2G14GW-Q100 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G14GW,125 vs 74LVC2G14GW-Q100 |
NC7WZ14P6 | Inverter, | Rochester Electronics LLC | 74LVC2G14GW,125 vs NC7WZ14P6 |
SN74LVC2G14IDCKRQ1 | Automotive 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 85 | Texas Instruments | 74LVC2G14GW,125 vs SN74LVC2G14IDCKRQ1 |
935301405125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G14GW,125 vs 935301405125 |
SN74LVC2G14DCKRG4 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G14GW,125 vs SN74LVC2G14DCKRG4 |