-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3387
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC2G17DW-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 555 |
|
$0.1280 / $0.5080 | Buy Now |
DISTI #
74LVC2G17DW-7DICT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6019 In Stock |
|
$0.0775 / $0.4800 | Buy Now |
DISTI #
74LVC2G17DW-7
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74LVC2G17DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1500072000 Factory Stock |
|
$0.0376 | Buy Now |
DISTI #
621-74LVC2G17DW-7
|
Mouser Electronics | Buffers & Line Drivers LVC 2 Gates LOGIC RoHS: Compliant | 22469 |
|
$0.0850 / $0.4800 | Buy Now |
|
Future Electronics | 74LVC Series 1.65 to 5.5 V SMT Dual Schmitt Trigger Buffers - SOT-363 -6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 177000Reel |
|
$0.0660 / $0.0754 | Buy Now |
|
Future Electronics | 74LVC Series 1.65 to 5.5 V SMT Dual Schmitt Trigger Buffers - SOT-363 -6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0660 / $0.0754 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 1048 |
|
RFQ | ||
|
Quest Components | 838 |
|
$0.1719 / $0.5730 | Buy Now | |
DISTI #
74LVC2G17DW-7
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74LVC2G17DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy