-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2744
|
Newark | Buffer, Schmitt Trigger, Tsop-6, Logic Device Type:Buffer, Schmitt Trigger, Logic Family/Base Number:74Lvc2G17, Logic Case Style:Tsop, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |Nexperia 74LVC2G17GV,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20947 |
|
$0.0730 | Buy Now |
DISTI #
26AC8711
|
Newark | 74Lvc2G17Gv/Sot457/Sc-74 Rohs Compliant: Yes |Nexperia 74LVC2G17GV,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0970 / $0.1040 | Buy Now |
DISTI #
93X4964
|
Newark | Buffer, Schmitt Trigger, Tsop-6, Logic Device Type:Buffer, Schmitt Trigger, Logic Family/Base Number:74Lvc2G17, Logic Case Style:Tsop, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |Nexperia 74LVC2G17GV,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0700 / $0.0830 | Buy Now |
DISTI #
1727-4122-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
55200 In Stock |
|
$0.0801 / $0.3600 | Buy Now |
DISTI #
74LVC2G17GV,125
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC2G17GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 60000 |
|
$0.1185 | Buy Now |
DISTI #
74LVC2G17GV,125
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC2G17GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 / $0.0577 | Buy Now |
DISTI #
771-74LVC2G17GV-G
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G17GV/SOT457/SC-74 RoHS: Compliant | 77687 |
|
$0.0700 / $0.3600 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Surface Mount Dual Non Inverting Schmitt Trigger - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 675000Reel |
|
$0.1130 / $0.1240 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Surface Mount Dual Non Inverting Schmitt Trigger - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1280 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Surface Mount Dual Non Inverting Schmitt Trigger - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G17GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G17GV,125
Nexperia
74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-18 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.1 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G17GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G17GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G17GV,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input TSOP 6-Pin | NXP Semiconductors | 74LVC2G17GV,125 vs 74LVC2G17GV,125 |
74LVC2G17GV | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G17GV,125 vs 74LVC2G17GV |