-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G34 - Dual buffer gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3415
|
Newark | Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2G34GXZ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 | Buy Now |
DISTI #
1727-74LVC2G34GXZTR-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6X2SON Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 / $0.0651 | Buy Now |
DISTI #
771-74LVC2G34GXZ
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G34GX/SOT1255/X2SON6 RoHS: Compliant | 0 |
|
$0.0520 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0495 | Buy Now |
|
Rochester Electronics | 74LVC2G34 - Dual buffer gate RoHS: Compliant Status: Active Min Qty: 1 | 4352890 |
|
$0.0450 / $0.0529 | Buy Now |
DISTI #
74LVC2G34GXZ
|
TTI | Buffers & Line Drivers 74LVC2G34GX/SOT1255/X2SON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0520 | Buy Now |
|
CHIPMALL.COM LIMITED | 32mA 1.65V~5.5V 32mA X2-SON-6(0.8x1) Buffer/Driver/Transceiver ROHS | 9396 |
|
$0.0512 / $0.1006 | Buy Now |
|
Chips Pulse Industry Limited | X2SON-6 Logic-Buffers Drivers Receivers Transceivers RoHS Purchase Online, Ship Immediately | 11275 |
|
$0.0471 / $0.0712 | Buy Now |
DISTI #
3938112
|
Farnell | IC, ANALOG SWITCH RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G34GXZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G34GXZ
Nexperia
74LVC2G34 - Dual buffer gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | X2SON-6 | |
Manufacturer Package Code | SOT1255-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 10.8 ns | |
Propagation Delay (tpd) | 10.8 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G34GXZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G34GXZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZ07DTT1 | 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-59, SOT-23, TSOP-6 | onsemi | 74LVC2G34GXZ vs NL27WZ07DTT1 |
NC7WZ17P6 | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 250-REEL | onsemi | 74LVC2G34GXZ vs NC7WZ17P6 |
74LVC2G34DW-7 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | Diodes Incorporated | 74LVC2G34GXZ vs 74LVC2G34DW-7 |
74LVC2G07GV | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G34GXZ vs 74LVC2G07GV |
74LVC2G17GV | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G34GXZ vs 74LVC2G17GV |
NL27WZ17DFT2G | Dual Non-Inverting Buffer withSchmitt Trigger Input, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | 74LVC2G34GXZ vs NL27WZ17DFT2G |
NL27WZ07DBVT1G | Dual Buffer, Open Drain, 3000-REEL | onsemi | 74LVC2G34GXZ vs NL27WZ07DBVT1G |
SN74LVC2G34DBVTG4 | 2-ch, 1.65-V to 5.5-V buffers 6-SOT-23 -40 to 125 | Texas Instruments | 74LVC2G34GXZ vs SN74LVC2G34DBVTG4 |
NC7WZ17P6X | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 3000-REEL | onsemi | 74LVC2G34GXZ vs NC7WZ17P6X |
NLV27WZ16DFT2G | Dual Buffer Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | 74LVC2G34GXZ vs NLV27WZ16DFT2G |