Logic
74LVC2G74DP,125
Description: 74LVC2G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us TSSOP 8-Pin

Overview of 74LVC2G74DP,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Energy and Power Systems

Price & Stock for 74LVC2G74DP,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 04AJ5941
Newark Flip-Flop, D-Type, 200Mhz, Tssop-8, Logic Family/Base Number:74Lvc74, Flip-Flop Type:D, Propagation Delay:-, Frequency:200Mhz, Output Current:50Ma, Logic Case Style:Tssop, No. Of Pins:8Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74LVC2G74DP,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4060
  • 10 $0.3020
  • 25 $0.2800
  • 50 $0.2590
  • 100 $0.2370
  • 250 $0.2240
  • 500 $0.2100
  • 1,000 $0.1760
$0.1760 / $0.4060 Buy Now
DISTI # 93X4967
Newark Flip-Flop, D-Type, 200Mhz, Tssop-8, Logic Family/Base Number:74Lvc74, Flip-Flop Type:D, Propagation Delay:-, Frequency:200Mhz, Output Current:50Ma, Logic Case Style:Tssop, No. Of Pins:8Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74LVC2G74DP,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1440
  • 6,000 $0.1420
  • 12,000 $0.1400
  • 18,000 $0.1360
  • 30,000 $0.1310
$0.1310 / $0.1440 Buy Now
DISTI # 1727-5994-1-ND
DigiKey IC FF D-TYPE SNGL 1BIT 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11335
In Stock
  • 1 $0.3000
  • 10 $0.2040
  • 25 $0.1792
  • 100 $0.1518
  • 250 $0.1387
  • 500 $0.1379
  • 3,000 $0.1662
  • 6,000 $0.1606
  • 9,000 $0.1578
  • 15,000 $0.1547
  • 21,000 $0.1529
  • 30,000 $0.1512
$0.1379 / $0.3000 Buy Now
DISTI # 74LVC2G74DP,125
Avnet Americas Flip Flop D-Type Pos-Edge 1-Element 8-Pin TSSOP - Tape and Reel (Alt: 74LVC2G74DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 6000
  • 3,000 $0.1203
$0.1203 Buy Now
DISTI # 771-74LVC2G74DP-G
Mouser Electronics Flip Flops 74LVC2G74DP/SOT505/TSSOP8 RoHS: Compliant 141768
  • 1 $0.3400
  • 10 $0.2670
  • 100 $0.1880
  • 500 $0.1720
  • 1,000 $0.1380
  • 3,000 $0.1320
  • 9,000 $0.1290
  • 24,000 $0.1260
  • 45,000 $0.1230
$0.1230 / $0.3400 Buy Now
Future Electronics 74LVC Series 5.5 V Positive Edge Trigger D-Type Flip-Flop Surface Mount -TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 6000
Reel
  • 3,000 $0.1280
  • 6,000 $0.1250
  • 9,000 $0.1240
  • 12,000 $0.1230
  • 15,000 $0.1190
$0.1190 / $0.1280 Buy Now
Future Electronics 74LVC Series 5.5 V Positive Edge Trigger D-Type Flip-Flop Surface Mount -TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1350
  • 6,000 $0.1320
  • 9,000 $0.1310
  • 15,000 $0.1290
  • 30,000 $0.1250
$0.1250 / $0.1350 Buy Now
DISTI # 74LVC2G74DP,125
Avnet Asia Flip Flop D-Type Pos-Edge 1-Element 8-Pin TSSOP (Alt: 74LVC2G74DP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 6,000 $0.1316
  • 12,000 $0.1299
  • 18,000 $0.1283
  • 30,000 $0.1266
  • 60,000 $0.1235
  • 150,000 $0.1205
  • 300,000 $0.1177
$0.1177 / $0.1316 Buy Now
DISTI # 74LVC2G74DP,125
Avnet Silica Flip Flop D-Type Pos-Edge 1-Element 8-Pin TSSOP (Alt: 74LVC2G74DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 24000
Buy Now
DISTI # C1S537100507244
Chip1Stop 74LVC2G74DP/SOT505/TSSOP8 RoHS: Compliant pbFree: Yes 2860
  • 500 $0.3096
  • 1,000 $0.3073
$0.3073 / $0.3096 Buy Now
DISTI # C1S548200920606
Chip1Stop Flip Flops RoHS: Compliant pbFree: Yes 2500
  • 615 $0.1625
  • 1,000 $0.1540
$0.1540 / $0.1625 Buy Now
DISTI # C1S548200377318
Chip1Stop Flip Flops RoHS: Compliant pbFree: Yes Container: Cut Tape 368
  • 5 $0.2720
  • 50 $0.2190
  • 100 $0.1750
  • 200 $0.1740
$0.1740 / $0.2720 Buy Now
DISTI # 74LVC2G74DP,125
EBV Elektronik Flip Flop D-Type Pos-Edge 1-Element 8-Pin TSSOP (Alt: 74LVC2G74DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 15000
Buy Now
New Advantage Corporation 74LVC Series 5.5 V Positive Edge Trigger D-Type Flip-Flop Surface Mount -TSSOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 21000
  • 3,000 $0.1586
  • 21,000 $0.1480
$0.1480 / $0.1586 Buy Now

CAD Models for 74LVC2G74DP,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC2G74DP,125 by Nexperia

74LVC2G74DP,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-8
Pin Count
8
Manufacturer Package Code
SOT505-2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Logic IC Type
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
13.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3 mm
fmax-Min
200 MHz
Want to compare parts?
  1. 74LVC2G74DP,125
    Nexperia
    74LVC2G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us TSSOP 8-Pin
    VS

Alternate Parts for 74LVC2G74DP,125

This table gives cross-reference parts and alternative options found for 74LVC2G74DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G74DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC2G74DP-Q100 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia 74LVC2G74DP,125 vs 74LVC2G74DP-Q100
935280388125 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia 74LVC2G74DP,125 vs 935280388125
74LVC2G74DP D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia 74LVC2G74DP,125 vs 74LVC2G74DP
74LVC2G74DP-Q100,125 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 NXP Semiconductors 74LVC2G74DP,125 vs 74LVC2G74DP-Q100,125
Part Number Description Manufacturer Compare
935280388125 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia 74LVC2G74DP,125 vs 935280388125
SN74LVC2G79YZPR Dual Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85 Texas Instruments 74LVC2G74DP,125 vs SN74LVC2G79YZPR
SN74LVC2G74YZPR Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-DSBGA -40 to 85 Texas Instruments 74LVC2G74DP,125 vs SN74LVC2G74YZPR
SN74LVC2G74BDCT LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 Texas Instruments 74LVC2G74DP,125 vs SN74LVC2G74BDCT
74LVC2G74GM,125 74LVC2G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us QFN 8-Pin Nexperia 74LVC2G74DP,125 vs 74LVC2G74GM,125
TC7W74FKTE12L IC HC/UH SERIES, D FLIP-FLOP, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, FF/Latch Toshiba America Electronic Components 74LVC2G74DP,125 vs TC7W74FKTE12L
74LVC2G74GM D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PQCC8 Nexperia 74LVC2G74DP,125 vs 74LVC2G74GM
SN74LVC2G80YEPR LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, BGA8, DSBGA-8 Texas Instruments 74LVC2G74DP,125 vs SN74LVC2G80YEPR
74LVC2G74DP D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia 74LVC2G74DP,125 vs 74LVC2G74DP
SN74LVC2G74DCT3 Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 125 Texas Instruments 74LVC2G74DP,125 vs SN74LVC2G74DCT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G74DP,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G74DP,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC2G74DP,125 would you like to use for your alert(s)?
  • Please alert me when 74LVC2G74DP,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G74DP,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G74DP,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G74DP,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G74DP,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G74DP,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: