Part Details for 74LVC2GU04GW,125 by Nexperia
Results Overview of 74LVC2GU04GW,125 by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC2GU04GW,125 Information
74LVC2GU04GW,125 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC2GU04GW,125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37AH6213
|
Newark | 74Lvc2Gu04Gw/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia 74LVC2GU04GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0630 / $0.0640 | Buy Now |
|
DISTI #
93X4956
|
Newark | Inverter Gate, Dual I/P, Sc-88-6, Logic Family/Base Number:74Lvc2G04, Logic Type:Inverter, Output Current:50Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-88, No. Of Pins:6Pins, Logic Icrohs Compliant: Yes |Nexperia 74LVC2GU04GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 | Buy Now |
|
DISTI #
74LVC2GU04GW,125
|
Avnet Americas | Logic IC, 2 Inputs, 6 Pins, SC-88 - Tape and Reel (Alt: 74LVC2GU04GW,125) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1200 / $0.1286 | Buy Now |
|
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0883 / $0.1424 | Buy Now |
|
DISTI #
74LVC2GU04GW,125
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5555 |
|
$0.0558 / $0.1990 | Buy Now |
|
|
Chip Stock | 74LVC2GU04e374LVCTape&, Reel(TR)logicgatecircuit3ns@5V50pF1.1mm32mA32mA5.5V | 181000 |
|
RFQ |
US Tariff Estimator: 74LVC2GU04GW,125 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC2GU04GW,125
74LVC2GU04GW,125 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2GU04GW,125 Part Data Attributes
|
|
74LVC2GU04GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2GU04GW,125
Nexperia
74LVC2GU04 - Dual unbuffered inverter@en-us
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT363-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 2017-02-10 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Logic IC Type | Inverter | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 6.3 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for 74LVC2GU04GW,125
This table gives cross-reference parts and alternative options found for 74LVC2GU04GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2GU04GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC2G04DCKR | Texas Instruments | $0.1465 | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | 74LVC2GU04GW,125 vs SN74LVC2G04DCKR |
| SN74LVC2G04DCKRG4 | Texas Instruments | $0.1799 | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | 74LVC2GU04GW,125 vs SN74LVC2G04DCKRG4 |
| SN74LVC2G04DCK3 | Texas Instruments | $0.2083 | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | 74LVC2GU04GW,125 vs SN74LVC2G04DCK3 |
| 74LVC2GU04GW | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | 74LVC2GU04GW,125 vs 74LVC2GU04GW |
| 74LVC2GU04GW-G | NXP Semiconductors | Check for Price | Dual inverter - Description: Dual Inverter (Unbuffered) ; Logic switching levels: TTL ; Number of pins: 6 ; Output drive capability: +/- 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.3@3.3V ns; Voltage: 1.65-5.5 | 74LVC2GU04GW,125 vs 74LVC2GU04GW-G |
| 935274026125 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | 74LVC2GU04GW,125 vs 935274026125 |
| SN74LVC2G04DCKTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | 74LVC2GU04GW,125 vs SN74LVC2G04DCKTE4 |
| 74LVC2GU04GW-Q100 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | 74LVC2GU04GW,125 vs 74LVC2GU04GW-Q100 |
| SN74LVC2G04DCKRE4 | Texas Instruments | Check for Price | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | 74LVC2GU04GW,125 vs SN74LVC2G04DCKRE4 |
74LVC2GU04GW,125 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74LVC2GU04GW,125 is 1.65 V to 5.5 V.
-
Yes, the 74LVC2GU04GW,125 is suitable for high-frequency applications up to 200 MHz.
-
The maximum power dissipation for the 74LVC2GU04GW,125 is 500 mW.
-
Yes, the 74LVC2GU04GW,125 is compatible with both 3.3 V and 5 V systems.
-
The propagation delay for the 74LVC2GU04GW,125 is typically 3.5 ns at 25°C.